Filter Your Search
1 - 3 of 3 results
|
IMIFS782BZB
Cypress Semiconductor
|
Check for Price | Obsolete | 66 MHz | 82 MHz | YES | 3.3 V | CLOCK GENERATOR, OTHER | CMOS | ALSO OPERATES AT 5V SUPPLY | 3.63 V | 2.97 V | COMMERCIAL | R-PDSO-G8 | Not Qualified | e0 | 3 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 1.727 mm | 3.8989 mm | 4.889 mm | INTERNATIONAL MICROCIRCUITS INC | SOIC | 8 | unknown | EAR99 | 8542.39.00.01 | |||||
|
IMIFS782BZB
Rochester Electronics LLC
|
Check for Price | No | No | Active | 66 MHz | 82 MHz | YES | 3.3 V | CLOCK GENERATOR, OTHER | ALSO OPERATES AT 5V SUPPLY | 3.63 V | 2.97 V | COMMERCIAL | R-PDSO-G8 | COMMERCIAL | e0 | 1 | 70 °C | 220 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.727 mm | 3.8989 mm | 4.889 mm | ROCHESTER ELECTRONICS INC | SOIC | 8 | unknown | SOP, | ||||||
|
IMIFS782BZBT
Cypress Semiconductor
|
Check for Price | No | Obsolete | 66 MHz | 82 MHz | YES | 3.3 V | CLOCK GENERATOR, OTHER | CMOS | ALSO OPERATES AT 5V SUPPLY | 3.63 V | 2.97 V | COMMERCIAL | R-PDSO-G8 | Not Qualified | e0 | 3 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 1.727 mm | 3.8989 mm | 4.889 mm | CYPRESS SEMICONDUCTOR CORP | SOIC | 8 | not_compliant | EAR99 | 8542.39.00.01 | 0.150 INCH, MS-012, SOIC-8 |