Filter Your Search
1 - 2 of 2 results
|
IMSC012-P20S
Inmos Corporation
|
Check for Price | No | Transferred | NO | 5 V | CMOS | COMMERCIAL | R-PDIP-T24 | Not Qualified | e0 | 70 °C | 24 | PLASTIC/EPOXY | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INMOS | unknown | 8542.31.00.01 | |||||||||||
|
IMSC012-P20S
STMicroelectronics
|
Check for Price | No | Obsolete | NO | 5 V | MICROPROCESSOR CIRCUIT | CMOS | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T24 | Not Qualified | e0 | 70 °C | 24 | PLASTIC/EPOXY | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.953 mm | 7.62 mm | 31.75 mm | STMICROELECTRONICS | not_compliant | 8542.31.00.01 | DIP | 0.300 INCH, PLASTIC, DIP-24 | 24 |