Filter Your Search
1 - 4 of 4 results
|
INA111BU
Texas Instruments
|
$13.4825 | Yes | Yes | Active | 500 µV | 2 MHz | 17 V/us | 20 pA | 4.5 mA | 10 | 106 dB | 1 | INSTRUMENTATION AMPLIFIER | 15 V | -15 V | 20 pA | 10 pA | -18 V | 0.02 % | 18 V | INDUSTRIAL | 1000 | 1 | R-PDSO-G16 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 10.3 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, SOIC-16 | 16 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | ||
|
INA111BUE4
Texas Instruments
|
$22.8452 | No | Obsolete | 2.5 mV | 2 MHz | 17 V/us | 20 pA | 4.5 mA | 10 | 106 dB | 1 | INSTRUMENTATION AMPLIFIER | 15 V | -15 V | 20 pA | 10 pA | -18 V | 0.005 % | 18 V | INDUSTRIAL | 1000 | 1 | R-PDSO-G16 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 10.3 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP16,.25 | 16 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | |||
|
INA111BU
Burr-Brown Corp
|
Check for Price | No | Transferred | 2.5 mV | 2 MHz | 17 V/us | 20 pA | 4.5 mA | 80 dB | 1 | INSTRUMENTATION AMPLIFIER | 15 V | -15 V | 10 pA | -18 V | 0.02 % | 18 V | INDUSTRIAL | 10000 | 1 | R-PDSO-G16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | BURR-BROWN CORP | unknown | ||||||||||||||||||
|
INA111BU-TR
Burr-Brown Corp
|
Check for Price | Transferred | 2.5 mV | 2 MHz | 17 V/us | 20 pA | 80 dB | 1 | INSTRUMENTATION AMPLIFIER | 15 V | -15 V | 10 pA | -18 V | 0.02 % | 18 V | INDUSTRIAL | 10000 | 1 | R-PDSO-G16 | Not Qualified | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | DUAL | BURR-BROWN CORP | unknown |