Filter Your Search
1 - 3 of 3 results
|
INA121PA
Texas Instruments
|
$5.2252 | Yes | Yes | Active | 500 µV | 600 kHz | 0.7 V/us | 50 pA | 530 µA | 10 | 106 dB | 1 | INSTRUMENTATION AMPLIFIER | 15 V | -15 V | 50 pA | 0.5 pA | -18 V | 0.002 % | 18 V | INDUSTRIAL | 10000 | 1 | R-PDIP-T8 | Not Qualified | e4 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | TUBE | NO | Nickel/Palladium/Gold (Ni/Pd/Au) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 9.81 mm | TEXAS INSTRUMENTS INC | DIP | GREEN, PLASTIC, DIP-8 | 8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | ||
|
INA121PA
Burr-Brown Corp
|
Check for Price | No | Transferred | 2 mV | 600 kHz | 0.7 V/us | 50 pA | 530 µA | 72 dB | 1 | INSTRUMENTATION AMPLIFIER | 15 V | -15 V | -18 V | 0.008 % | 18 V | INDUSTRIAL | 10000 | 1 | R-PDIP-T8 | Not Qualified | e0 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | BURR-BROWN CORP | DIP-8 | unknown | |||||||||||||||||
|
INA121PAG4
Texas Instruments
|
Check for Price | Yes | Obsolete | 600 kHz | 50 pA | 525 µA | 10 | 72 dB | 1 | INSTRUMENTATION AMPLIFIER | 15 V | -15 V | 0.002 % | INDUSTRIAL | 10000 | 1 | R-PDIP-T8 | Not Qualified | e4 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 9.81 mm | TEXAS INSTRUMENTS INC | DIP | DIP, DIP8,.3 | 8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments |