Filter Your Search
1 - 4 of 4 results
|
INA285AIDGKR
Texas Instruments
|
$1.9710 | Yes | Yes | Active | 70 µV | 0.2 V/us | 900 µA | 1000 | 120 dB | 1 | OPERATIONAL AMPLIFIER | 5 V | 80 V | 18 V | AUTOMOTIVE | 2 | S-PDSO-G8 | e4 | 140 dB | 2 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | NICKEL PALLADIUM GOLD SILVER | GULL WING | 650 µm | DUAL | 1.07 mm | 3 mm | 3 mm | TEXAS INSTRUMENTS INC | SSOP | TSSOP, | 8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | |||
|
INA285AIDR
Texas Instruments
|
$2.0353 | Yes | Yes | Active | 70 µV | 0.2 V/us | 900 µA | 1000 | 120 dB | 1 | OPERATIONAL AMPLIFIER | 80 V | AUTOMOTIVE | 2 | R-PDSO-G8 | Not Qualified | e4 | 2 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOIC-8 | 8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | |||||
|
INA285AIDGKT
Texas Instruments
|
$2.0773 | Yes | Yes | Obsolete | 70 µV | 0.2 V/us | 900 µA | 1000 | 120 dB | 1 | OPERATIONAL AMPLIFIER | 5 V | 80 V | 18 V | AUTOMOTIVE | 2 | S-PDSO-G8 | e4 | 140 dB | 2 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | NICKEL PALLADIUM GOLD SILVER | GULL WING | 650 µm | DUAL | 1.07 mm | 3 mm | 3 mm | TEXAS INSTRUMENTS INC | SSOP | VSSOP-8 | 8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments | |||
|
INA285AID
Texas Instruments
|
$2.2164 | Yes | Yes | Obsolete | 70 µV | 0.2 V/us | 900 µA | 1000 | 120 dB | 1 | OPERATIONAL AMPLIFIER | 80 V | AUTOMOTIVE | 2 | R-PDSO-G8 | Not Qualified | e4 | 2 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOIC-8 | 8 | compliant | EAR99 | 8542.33.00.01 | Texas Instruments |