Filter Your Search
1 - 10 of 769 results
|
5612R5
Industrial Devices Inc
|
Check for Price | Transferred | 30 mA | 569 nm | DIFFUSED | Green | 100 °C | -20 °C | 8 mm | INDUSTRIAL DEVICES INC | unknown | 8541.40.20.00 | ||||||||
|
5680F5,5
Industrial Devices Inc
|
Check for Price | No | Obsolete | 30 mA | 562 nm | 90 deg | DIFFUSED | Green | e0 | Tin/Lead (Sn/Pb) | 10 mm | INDUSTRIAL DEVICES INC | unknown | 8541.40.20.00 | ||||||
|
CMD15-21VGC
Industrial Devices Inc
|
Check for Price | No | Transferred | 25 mA | 2.8 V | 570 nm | 140 deg | CLEAR | Green | 5 V | e0 | 85 °C | -40 °C | Tin/Lead (Sn/Pb) | 1.1 mm | INDUSTRIAL DEVICES INC | unknown | 8541.40.20.00 | ||
|
5608F7
Industrial Devices Inc
|
Check for Price | No | Transferred | 25 mA | 583 nm | 45 deg | WATER CLEAR | Yellow | e0 | Tin/Lead (Sn/Pb) | 6.4 mm | INDUSTRIAL DEVICES INC | unknown | 8541.40.20.00 | ||||||
|
4361L1/5
Industrial Devices Inc
|
Check for Price | No | Transferred | 2.5 V | 630 nm | 60 deg | DIFFUSED | Green/Red/Yellow | 4 V | e0 | Tin/Lead (Sn/Pb) | 2.7 mm | INDUSTRIAL DEVICES INC | unknown | 8541.40.20.00 | |||||
|
7008X7
Industrial Devices Inc
|
Check for Price | Transferred | 20 mA | 2.5 V | 583 nm | CLEAR | Yellow | 5 V | 85 °C | -40 °C | 1.9 mm | INDUSTRIAL DEVICES INC | unknown | 8541.40.20.00 | ||||||
|
5100H5FL
Industrial Devices Inc
|
Check for Price | Transferred | 56 mA | 13 V | 565 nm | DIFFUSED | Green | 19 mm | INDUSTRIAL DEVICES INC | unknown | 8541.40.20.00 | |||||||||
|
4361H3/5
Industrial Devices Inc
|
Check for Price | No | Transferred | 2.8 V | 610 nm | 80 deg | DIFFUSED | Green/Orange | 4 V | e0 | 100 °C | -20 °C | Tin/Lead (Sn/Pb) | 11 mm | INDUSTRIAL DEVICES INC | unknown | 8541.40.20.00 | |||
|
4302T1-5V
Industrial Devices Inc
|
Check for Price | No | Transferred | 6 V | 635 nm | 90 deg | DIFFUSED | Red | e0 | Tin/Lead (Sn/Pb) | 2.9 mm | INDUSTRIAL DEVICES INC | unknown | 8541.40.20.00 | ||||||
|
5100H1LC
Industrial Devices Inc
|
Check for Price | Transferred | 7 mA | 635 nm | 50 deg | DIFFUSED | Red | 14 mm | INDUSTRIAL DEVICES INC | unknown | 8541.40.20.00 |