Parametric results for: industrial managed gigabi... under Visible LEDs

Filter Your Search

1 - 10 of 769 results

|
-
-
-
-
Manufacturer: Industrial Devices Inc
Select parts from the table below to compare.
Compare
Compare
5612R5
Industrial Devices Inc
Check for Price Transferred 30 mA 569 nm DIFFUSED Green 100 °C -20 °C 8 mm INDUSTRIAL DEVICES INC unknown 8541.40.20.00
5680F5,5
Industrial Devices Inc
Check for Price No Obsolete 30 mA 562 nm 90 deg DIFFUSED Green e0 Tin/Lead (Sn/Pb) 10 mm INDUSTRIAL DEVICES INC unknown 8541.40.20.00
CMD15-21VGC
Industrial Devices Inc
Check for Price No Transferred 25 mA 2.8 V 570 nm 140 deg CLEAR Green 5 V e0 85 °C -40 °C Tin/Lead (Sn/Pb) 1.1 mm INDUSTRIAL DEVICES INC unknown 8541.40.20.00
5608F7
Industrial Devices Inc
Check for Price No Transferred 25 mA 583 nm 45 deg WATER CLEAR Yellow e0 Tin/Lead (Sn/Pb) 6.4 mm INDUSTRIAL DEVICES INC unknown 8541.40.20.00
4361L1/5
Industrial Devices Inc
Check for Price No Transferred 2.5 V 630 nm 60 deg DIFFUSED Green/Red/Yellow 4 V e0 Tin/Lead (Sn/Pb) 2.7 mm INDUSTRIAL DEVICES INC unknown 8541.40.20.00
7008X7
Industrial Devices Inc
Check for Price Transferred 20 mA 2.5 V 583 nm CLEAR Yellow 5 V 85 °C -40 °C 1.9 mm INDUSTRIAL DEVICES INC unknown 8541.40.20.00
5100H5FL
Industrial Devices Inc
Check for Price Transferred 56 mA 13 V 565 nm DIFFUSED Green 19 mm INDUSTRIAL DEVICES INC unknown 8541.40.20.00
4361H3/5
Industrial Devices Inc
Check for Price No Transferred 2.8 V 610 nm 80 deg DIFFUSED Green/Orange 4 V e0 100 °C -20 °C Tin/Lead (Sn/Pb) 11 mm INDUSTRIAL DEVICES INC unknown 8541.40.20.00
4302T1-5V
Industrial Devices Inc
Check for Price No Transferred 6 V 635 nm 90 deg DIFFUSED Red e0 Tin/Lead (Sn/Pb) 2.9 mm INDUSTRIAL DEVICES INC unknown 8541.40.20.00
5100H1LC
Industrial Devices Inc
Check for Price Transferred 7 mA 635 nm 50 deg DIFFUSED Red 14 mm INDUSTRIAL DEVICES INC unknown 8541.40.20.00