Parametric results for: insul assy pin ms3452l16-7p under PIN Diodes

Filter Your Search

1 - 10 of 23,390 results

|
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
BAR6303WE6327HTSA1
Infineon Technologies AG
$0.0452 Yes Active 0.3 pF 250 mW 2 Ω SILICON 50 V PIN DIODE SINGLE YES 1 POSITIVE-INTRINSIC-NEGATIVE SWITCHING S BAND 75 ns R-PDSO-G2 e3 1 150 °C NOT SPECIFIED NOT SPECIFIED 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Tin (Sn) GULL WING DUAL INFINEON TECHNOLOGIES AG R-PDSO-G2 compliant EAR99 8541.10.00.80 Infineon
BAR6702VH6327XTSA1
Infineon Technologies AG
$0.0583 Yes Active 0.9 pF 250 mW 1.8 Ω SILICON 150 V PIN DIODE SINGLE YES 1 POSITIVE-INTRINSIC-NEGATIVE ATTENUATOR; SWITCHING L BAND 700 ns R-PDSO-F2 e3 1 150 °C NOT SPECIFIED NOT SPECIFIED 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Tin (Sn) FLAT DUAL INFINEON TECHNOLOGIES AG R-PDSO-F2 compliant EAR99 8541.10.00.80 Infineon
BAT18,215
NXP Semiconductors
$0.0639 Yes Obsolete 1 pF 0.75 pF 700 mΩ SILICON 35 V PIN DIODE SINGLE YES 1 POSITIVE-INTRINSIC-NEGATIVE SWITCHING 5 mA 100 MHz 20 V Not Qualified R-PDSO-G3 e3 TO-236AB 1 125 °C 260 30 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Tin (Sn) GULL WING DUAL NXP SEMICONDUCTORS PLASTIC, SMD, 3 PIN compliant EAR99 8541.10.00 NXP TO-236 3 SOT23
BA679-GS08
Vishay Intertechnologies
$0.0698 Yes End Of Life 0.5 pF 50 Ω SILICON 30 V PIN DIODE SINGLE YES 1 POSITIVE-INTRINSIC-NEGATIVE ATTENUATOR 1.5 mA 100 MHz ULTRA HIGH FREQUENCY 4 µs Not Qualified O-LELF-R2 e2 DO-213AA 1 125 °C 260 30 ISOLATED 2 GLASS ROUND LONG FORM TIN SILVER WRAP AROUND END VISHAY INTERTECHNOLOGY INC ROHS COMPLIANT, GLASS, MINIMELF-2 compliant Vishay
BAR6403WE6327HTSA1
Infineon Technologies AG
$0.0752 Yes Active 0.35 pF 2.8 Ω SILICON 150 V PIN DIODE SINGLE 1 POSITIVE-INTRINSIC-NEGATIVE e3 1 NOT SPECIFIED NOT SPECIFIED Tin (Sn) INFINEON TECHNOLOGIES AG compliant EAR99 Infineon
BA885E6327
Infineon Technologies AG
$0.0765 Yes Yes Active 0.4 pF 0.26 pF 7 Ω SILICON 50 V PIN DIODE SINGLE YES 1 POSITIVE-INTRINSIC-NEGATIVE ATTENUATOR; SWITCHING 1.5 mA 100 MHz MEDIUM FREQUENCY TO L BAND 1.6 µs Not Qualified R-PDSO-G3 e3 1 150 °C 260 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING DUAL INFINEON TECHNOLOGIES AG SOT-23, 3 PIN compliant EAR99 8541.10.00.80 Infineon SOT-23 3
BAP50-04,215
NXP Semiconductors
$0.0868 Yes Obsolete 0.6 pF 0.45 pF 250 mW 5 Ω SILICON 50 V PIN DIODE SERIES CONNECTED, CENTER TAP, 2 ELEMENTS YES 2 POSITIVE-INTRINSIC-NEGATIVE 500 µA 100 MHz 1.05 µs Not Qualified R-PDSO-G3 e3 TO-236AB 1 150 °C -65 °C 260 30 3 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Tin (Sn) GULL WING DUAL NXP SEMICONDUCTORS PLASTIC, SMD, SST3, 3 PIN compliant EAR99 8541.10.00 NXP TO-236 3 SOT23
BAP65-03,115
NXP Semiconductors
$0.0934 Yes Not Recommended 0.9 pF 0.65 pF 500 mW 900 mΩ SILICON 30 V PIN DIODE SINGLE YES 1 POSITIVE-INTRINSIC-NEGATIVE ATTENUATOR; SWITCHING 5 mA 100 MHz 170 ns Not Qualified R-PDSO-G2 e3 1 150 °C -65 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Tin (Sn) GULL WING DUAL NXP SEMICONDUCTORS PLASTIC, SC-76, 2 PIN compliant EAR99 8541.10.00 NXP SOD 2 SOD323
BAR9002ELE6327XTMA1
Infineon Technologies AG
$0.1010 Yes Yes Active e4 1 NOT SPECIFIED NOT SPECIFIED Gold (Au) INFINEON TECHNOLOGIES AG compliant EAR99 Infineon
BAP50-02,115
NXP Semiconductors
$0.1021 Yes Obsolete 0.55 pF 0.4 pF 715 mW 5 Ω SILICON 50 V PIN DIODE SINGLE YES 1 POSITIVE-INTRINSIC-NEGATIVE HIGH VOLTAGE 500 µA 100 MHz 1.05 µs Not Qualified R-PDSO-F2 e3 1 150 °C -65 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN FLAT DUAL NXP SEMICONDUCTORS PLASTIC, SC-79, 2 PIN compliant EAR99 8541.10.00 NXP SOD 2 SOD523