Filter Your Search
1 - 8 of 8 results
|
INT200TFI1
Power Integrations
|
Check for Price | Obsolete | 15 V | SCHMITT TRIGGER | TOTEM-POLE | 300 mA | 1000 ns | 1000 ns | BUFFER OR INVERTER BASED MOSFET DRIVER | NO | 1 | TRUE | 3 mA | 16 V | 10 V | YES | INDUSTRIAL | R-PDSO-G8 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | POWER INTEGRATIONS INC | SOIC | SOP, | 8 | compliant | EAR99 | 8542.39.00.01 | ||||||||
|
INT200TFI2
Power Integrations
|
Check for Price | Obsolete | 15 V | SCHMITT TRIGGER | TOTEM-POLE | 300 mA | 1000 ns | 1000 ns | BUFFER OR INVERTER BASED MOSFET DRIVER | NO | 1 | TRUE | 3 mA | 16 V | 10 V | YES | INDUSTRIAL | R-PDSO-G8 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | POWER INTEGRATIONS INC | SOIC | SOP, | 8 | compliant | EAR99 | 8542.39.00.01 | ||||||||
|
PWR-INT200PFI1
Power Integrations
|
Check for Price | No | Obsolete | NO | INDUSTRIAL | R-PDIP-T8 | Not Qualified | e0 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | POWER INTEGRATIONS INC | DIP, DIP8,.3 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||
|
INT200TFI1-TL
Power Integrations
|
Check for Price | Obsolete | 15 V | SCHMITT TRIGGER | TOTEM-POLE | 300 mA | 1000 ns | 1000 ns | BUFFER OR INVERTER BASED MOSFET DRIVER | NO | 1 | TRUE | 3 mA | 16 V | 10 V | YES | INDUSTRIAL | R-PDSO-G8 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | POWER INTEGRATIONS INC | SOIC | SOP, | 8 | unknown | EAR99 | 8542.39.00.01 | ||||||||
|
INT200TFI2-TL
Power Integrations
|
Check for Price | Obsolete | 15 V | SCHMITT TRIGGER | TOTEM-POLE | 300 mA | 1000 ns | 1000 ns | BUFFER OR INVERTER BASED MOSFET DRIVER | NO | 1 | TRUE | 3 mA | 16 V | 10 V | YES | INDUSTRIAL | R-PDSO-G8 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | POWER INTEGRATIONS INC | SOIC | SOP, | 8 | unknown | EAR99 | 8542.39.00.01 | ||||||||
|
INT200PFI2
Power Integrations
|
Check for Price | Obsolete | 15 V | SCHMITT TRIGGER | TOTEM-POLE | 300 mA | 1000 ns | 1000 ns | BUFFER OR INVERTER BASED MOSFET DRIVER | NO | 1 | TRUE | 3 mA | 16 V | 10 V | NO | INDUSTRIAL | R-PDIP-T8 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | POWER INTEGRATIONS INC | DIP | DIP, | 8 | compliant | EAR99 | 8542.39.00.01 | ||||||||
|
INT200PFI1
Power Integrations
|
Check for Price | Obsolete | 15 V | SCHMITT TRIGGER | TOTEM-POLE | 300 mA | 1000 ns | 1000 ns | BUFFER OR INVERTER BASED MOSFET DRIVER | NO | 1 | TRUE | 3 mA | 16 V | 10 V | NO | INDUSTRIAL | R-PDIP-T8 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | POWER INTEGRATIONS INC | DIP | DIP, | 8 | compliant | EAR99 | 8542.39.00.01 | Power Integrations | |||||||
|
PWR-INT200PFI2
Power Integrations
|
Check for Price | No | Obsolete | NO | INDUSTRIAL | R-PDIP-T8 | Not Qualified | e0 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | POWER INTEGRATIONS INC | DIP, DIP8,.3 | unknown | EAR99 | 8542.39.00.01 |