Parametric results for: intel pin grid array ppga under Field Programmable Gate Arrays

Filter Your Search

1 - 10 of 266,320 results

All Filters
|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Manufacturer: Intel Corporation
Select parts from the table below to compare.
Compare
Compare
EP1C3T144C7N
Intel Corporation
$8.3083 Buy Yes Obsolete 1.5 V 104 104 2910 291 FIELD PROGRAMMABLE GATE ARRAY OTHER SQUARE 291 CLBS 320 MHz 1.575 V 1.425 V S-PQFP-G144 Not Qualified e3 3 85 °C 144 PLASTIC/EPOXY LFQFP QFP144,.87SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH YES MATTE TIN GULL WING 500 µm QUAD 20 mm 20 mm 1.6 mm LFQFP, QFP144,.87SQ,20 Compliant 8542.39.00.01
EP2C5T144C7N
Intel Corporation
$8.5482 Buy Yes Active 1.2 V 89 81 4608 288 FIELD PROGRAMMABLE GATE ARRAY OTHER SQUARE CMOS 288 CLBS ALSO REQUIRES 3.3 SUPPLY 450 MHz 1.25 V 1.15 V S-PQFP-G144 Not Qualified e3 3 85 °C 144 PLASTIC/EPOXY LFQFP QFP144,.87SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH YES MATTE TIN GULL WING 500 µm QUAD 20 mm 20 mm 1.6 mm LFQFP, QFP144,.87SQ,20 Compliant 8542.39.00.01
EP1K10TC100-2N
Intel Corporation
$8.9809 Buy Yes Obsolete 2.5 V 500 ps 66 66 576 66 LOADABLE PLD COMMERCIAL SQUARE CMOS 66 I/O 37.5 MHz MIXED 2.625 V 2.375 V S-PQFP-G100 Not Qualified e3 3 70 °C 100 PLASTIC/EPOXY LFQFP TQFP100,.63SQ SQUARE FLATPACK, LOW PROFILE, FINE PITCH YES MATTE TIN GULL WING 500 µm QUAD 14 mm 14 mm 1.27 mm LFQFP, TQFP100,.63SQ Compliant 8542.39.00.01
EP1C3T100C7N
Intel Corporation
$10.5871 Buy Yes Obsolete 1.5 V 65 65 2910 291 FIELD PROGRAMMABLE GATE ARRAY OTHER SQUARE 291 CLBS 320 MHz 1.575 V 1.425 V S-PQFP-G100 Not Qualified e3 3 85 °C 100 PLASTIC/EPOXY TFQFP TQFP100,.63SQ SQUARE FLATPACK, THIN PROFILE, FINE PITCH YES MATTE TIN GULL WING 500 µm QUAD 14 mm 14 mm 1.2 mm TFQFP, TQFP100,.63SQ Compliant 8542.39.00.01
EP1K30TC144-2N
Intel Corporation
$12.9985 Buy Yes Obsolete 2.5 V 400 ps 102 102 1728 102 LOADABLE PLD COMMERCIAL SQUARE CMOS 102 I/O 37.5 MHz MIXED 2.625 V 2.375 V S-PQFP-G144 Not Qualified e3 3 70 °C 144 PLASTIC/EPOXY LFQFP QFP144,.87SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH YES MATTE TIN GULL WING 500 µm QUAD 20 mm 20 mm 1.6 mm LFQFP, QFP144,.87SQ,20 Compliant 8542.39.00.01
EP1K10TC100-1N
Intel Corporation
$13.2656 Buy Yes Obsolete 2.5 V 400 ps 66 66 576 66 LOADABLE PLD COMMERCIAL SQUARE CMOS 66 I/O 90 MHz MIXED 2.625 V 2.375 V S-PQFP-G100 Not Qualified e3 3 70 °C 100 PLASTIC/EPOXY LFQFP TQFP100,.63SQ SQUARE FLATPACK, LOW PROFILE, FINE PITCH YES MATTE TIN GULL WING 500 µm QUAD 14 mm 14 mm 1.27 mm LFQFP, TQFP100,.63SQ Compliant 8542.39.00.01
EP2C8F256I8N
Intel Corporation
$15.8719 Buy Yes Active 1.2 V 182 174 8256 516 FIELD PROGRAMMABLE GATE ARRAY SQUARE CMOS 516 CLBS ALSO REQUIRES 3.3 SUPPLY 402.5 MHz 1.25 V 1.15 V S-PBGA-B256 Not Qualified e1 3 100 °C -40 °C 256 PLASTIC/EPOXY LBGA BGA256,16X16,40 SQUARE GRID ARRAY, LOW PROFILE YES TIN SILVER COPPER BALL 1 mm BOTTOM 17 mm 17 mm 1.55 mm LBGA, BGA256,16X16,40 Compliant 8542.39.00.01 EAR99
EP1C6F256C7N
Intel Corporation
$17.2409 Buy Yes Obsolete 1.5 V 185 185 5980 598 FIELD PROGRAMMABLE GATE ARRAY OTHER SQUARE 598 CLBS 320 MHz 1.575 V 1.425 V S-PBGA-B256 Not Qualified e1 3 85 °C 256 PLASTIC/EPOXY BGA BGA256,16X16,40 SQUARE GRID ARRAY YES TIN SILVER COPPER BALL 1 mm BOTTOM 17 mm 17 mm 2.2 mm BGA, BGA256,16X16,40 Compliant 8542.39.00.01
EP1C6T144C6N
Intel Corporation
$17.2693 Buy Yes Obsolete 1.5 V 98 98 5980 598 FIELD PROGRAMMABLE GATE ARRAY OTHER SQUARE 598 CLBS 405 MHz 1.575 V 1.425 V S-PQFP-G144 Not Qualified e3 3 85 °C 144 PLASTIC/EPOXY LFQFP QFP144,.87SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH YES MATTE TIN GULL WING 500 µm QUAD 20 mm 20 mm 1.6 mm LFQFP, QFP144,.87SQ,20 Compliant 8542.39.00.01
EP2C5Q208C8N
Intel Corporation
$17.4760 Buy Yes Active 1.2 V 142 134 4608 288 FIELD PROGRAMMABLE GATE ARRAY OTHER SQUARE CMOS 288 CLBS ALSO REQUIRES 3.3 SUPPLY 402.5 MHz 1.25 V 1.15 V S-PQFP-G208 Not Qualified e3 3 85 °C 208 PLASTIC/EPOXY FQFP QFP208,1.2SQ,20 SQUARE FLATPACK, FINE PITCH YES MATTE TIN GULL WING 500 µm QUAD 28 mm 28 mm 4.1 mm FQFP, QFP208,1.2SQ,20 Compliant 8542.39.00.01 EAR99