Filter Your Search
1 - 10 of 2,297 results
|
EPCQ16ASI8N
Intel Corporation
|
$11.7886 | Yes | Active | 16.7772 Mbit | 1 | 16MX1 | 3.3 V | 100 MHz | FLASH | 20 | 100000 Write/Erase Cycles | 1 | 16000000 | 16.7772 M | SYNCHRONOUS | 3-STATE | SERIAL | 3.3 V | 50 µA | 15 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | R-PDSO-G8 | e3 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | INTEL CORP | SOIC-8 | compliant | 3A991 | 8542.32.00.51 | Intel | |||||||||||||||||||||||
|
EPC2TC32N
Intel Corporation
|
$28.8800 | Yes | Obsolete | 1.6957 Mbit | 1 | 1695680X1 | 3.3 V | CONFIGURATION MEMORY | IT ALSO REQUIRES 5V NOMINAL SUPPLY | 1 | 1695680 | 1.6957 M | SYNCHRONOUS | 3-STATE | SERIAL | 3.3 V | 100 µA | 50 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | S-PQFP-G32 | Not Qualified | e3 | 3 | 70 °C | 260 | 30 | 32 | PLASTIC/EPOXY | TQFP | TQFP32,.35SQ,32 | SQUARE | FLATPACK, THIN PROFILE | YES | MATTE TIN | GULL WING | 800 µm | QUAD | 1.2 mm | 7 mm | 7 mm | INTEL CORP | TQFP-32 | compliant | EAR99 | 8542.32.00.61 | Intel | |||||||||||||||||||||||
|
EPC2LC20N
Intel Corporation
|
$36.0766 | Yes | Obsolete | 1.6957 Mbit | 1 | 1695680X1 | 3.3 V | CONFIGURATION MEMORY | IT ALSO REQUIRES 5V NOMINAL SUPPLY | 1 | 1695680 | 1.6957 M | SYNCHRONOUS | 3-STATE | SERIAL | 3.3 V | 100 µA | 50 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | S-PQCC-J20 | Not Qualified | e3 | 3 | 70 °C | 245 | 30 | 20 | PLASTIC/EPOXY | QCCJ | LCC20,.39SQ | SQUARE | CHIP CARRIER | YES | MATTE TIN | J BEND | 1.27 mm | QUAD | 4.572 mm | 8.9662 mm | 8.9662 mm | INTEL CORP | LCC-20 | compliant | EAR99 | 8542.32.00.61 | Intel | |||||||||||||||||||||||
|
TB28F008S5-100
Intel Corporation
|
Check for Price | No | Obsolete | 8.3886 Mbit | 8 | 64K | 1MX8 | 5 V | 100 ns | FLASH | USER-SELECTABLE 5V OR 12V VPP | YES | NO | 1 | 16 | 1000000 | 1.0486 M | ASYNCHRONOUS | 3-STATE | PARALLEL | 5 V | YES | 20 µA | 5.5 V | 4.5 V | MOS | INDUSTRIAL | NO | NOR TYPE | R-PDSO-G44 | Not Qualified | e0 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | SOP | SOP44,.63 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.95 mm | 28.2 mm | 13.3 mm | INTEL CORP | SOP, SOP44,.63 | unknown | EAR99 | 8542.32.00.51 | SOIC | 44 | |||||||||||||||||
|
IMC004FLSP
Intel Corporation
|
Check for Price | Obsolete | 33.5544 Mbit | 16 | 64K | 2MX16 | 3.3 V | 250 ns | FLASH CARD | ALSO CAN BE OPERATED IN 4.75V TO 5.25V | 8 | NO | 1 | 64 | 2000000 | 2.0972 M | ASYNCHRONOUS | 3-STATE | 256/512 words | PARALLEL | 12 V | YES | 20 µA | 160 µA | 3.6 V | 3 V | MOS | COMMERCIAL | NO | NOR TYPE | SOFTWARE | X-XXMA-X68 | Not Qualified | 70 °C | 68 | UNSPECIFIED | CARD68 | UNSPECIFIED | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | INTEL CORP | , CARD68 | unknown | EAR99 | 8542.32.00.51 | |||||||||||||||||||||||||
|
TE28F320B3BC90
Intel Corporation
|
Check for Price | No | No | Transferred | 33.5544 Mbit | 16 | 4K,32K | 2MX16 | 3 V | 90 ns | FLASH | BOTTOM BOOT BLOCK | BOTTOM | YES | NO | 1 | 8,63 | 2000000 | 2.0972 M | ASYNCHRONOUS | PARALLEL | 2.7 V | 5 µA | 55 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NO | NOR TYPE | R-PDSO-G48 | Not Qualified | e0 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | TSSOP | TSSOP48,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 12 mm | INTEL CORP | 12 X 20 MM, TSOP-48 | compliant | EAR99 | 8542.32.00.51 | TSOP | 48 | ||||||||||||||||
|
EPC1VLI20
Intel Corporation
|
Check for Price | No | Active | 1.0465 Mbit | 1 | 1046496X1 | 3.3 V | 75 ns | CONFIGURATION MEMORY | COMMON | 1 | 1046496 | 1.0465 M | SYNCHRONOUS | SERIAL | 3.6 V | 3 V | CMOS | INDUSTRIAL | S-PQCC-J20 | Not Qualified | e0 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | QCCJ | LCC20,.39SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.57 mm | 8.9662 mm | 8.9662 mm | INTEL CORP | QCCJ, LCC20,.39SQ | compliant | EAR99 | 8542.32.00.51 | |||||||||||||||||||||||||||||
|
EPC1064VTI
Intel Corporation
|
Check for Price | No | Active | 65.536 kbit | 1 | 64KX1 | 3.3 V | 100 ns | 4 MHz | CONFIGURATION MEMORY | 1 | 64000 | 65.536 k | SYNCHRONOUS | 3-STATE | SERIAL | 4-WIRE | 100 µA | 10 µA | 3.6 V | 3 V | CMOS | INDUSTRIAL | S-PQFP-G32 | Not Qualified | e0 | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | LQFP | QFP32,.35SQ,32 | SQUARE | FLATPACK, LOW PROFILE | YES | TIN LEAD | GULL WING | 800 µm | QUAD | 1.27 mm | 7 mm | 7 mm | INTEL CORP | LQFP, QFP32,.35SQ,32 | compliant | EAR99 | 8542.32.00.51 | |||||||||||||||||||||||||
|
E28F320J3C-110
Intel Corporation
|
Check for Price | Obsolete | 33.5544 Mbit | 16 | 2MX16 | 3 V | 110 ns | FLASH | 8 | 1 | 2000000 | 2.0972 M | ASYNCHRONOUS | PARALLEL | 3 V | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NOR TYPE | R-PDSO-G56 | Not Qualified | 85 °C | -40 °C | 56 | PLASTIC/EPOXY | TSOP1 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 14 mm | INTEL CORP | 14 X 20 MM, TSOP-56 | unknown | EAR99 | 8542.32.00.51 | TSOP | 56 | |||||||||||||||||||||||||||||
|
VS28F016SV
Intel Corporation
|
Check for Price | No | Obsolete | 2.0972 Mbit | 8 | 256KX8 | 5 V | 150 ns | FLASH | 100000 ERASE/PROGRAM CYCLES | YES | NO | 100000 Write/Erase Cycles | 1 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 12 V | 100 µA | 30 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | NO | NOR TYPE | R-PDIP-T32 | Not Qualified | e0 | 70 °C | 32 | PLASTIC/EPOXY | DIP | DIP32,.6 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.83 mm | 41.91 mm | 15.24 mm | INTEL CORP | 0.620 X 1.640 INCH, PLASTIC, DIP-32 | unknown | EAR99 | 8542.32.00.51 |