Filter Your Search
1 - 2 of 2 results
|
IP117ASMD1
TT Electronics Power and Hybrid / Semelab Limited
|
Check for Price | Active | 1.5 A | YES | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 40 V | 3 V | 4 % | 1 | 40 V | 1.25 V | R-CBCC-N3 | Not Qualified | 150 °C | -55 °C | 3 | CERAMIC, METAL-SEALED COFIRED | QCCN | RECTANGULAR | CHIP CARRIER | YES | NO LEAD | BOTTOM | 11.43 mm | 15.875 mm | 3.6 mm | SEMELAB LTD | BCC | , | 3 | compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Standard Drop | ||
|
IP117ASMD1
TT Electronics Resistors
|
Check for Price | Active | 1.5 A | YES | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 40 V | 3 V | 4 % | 1 | 40 V | 1.25 V | R-CBCC-N3 | Not Qualified | 150 °C | -55 °C | 3 | CERAMIC, METAL-SEALED COFIRED | QCCN | RECTANGULAR | CHIP CARRIER | YES | NO LEAD | BOTTOM | 11.43 mm | 15.875 mm | 3.6 mm | TT ELECTRONICS PLC | , | compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Standard Drop |