Filter Your Search
1 - 4 of 4 results
|
IP1201PBF
International Rectifier
|
Check for Price | Yes | Obsolete | 5 V | 5.5 V | 3.14 V | 800 mV | 3.3 V | 15 A | YES | DUAL SWITCHING CONTROLLER | 1 | HYBRID | R-PBGA-B159 | Not Qualified | 260 | 40 | 159 | PLASTIC/EPOXY | FBGA | BGA159,11X18,32 | RECTANGULAR | GRID ARRAY, FINE PITCH | YES | BALL | 800 µm | BOTTOM | 9.25 mm | 15.5 mm | 2.78 mm | INTERNATIONAL RECTIFIER CORP | MODULE | FBGA, BGA159,11X18,32 | 159 | compliant | EAR99 | |||||||||
|
IP1201
International Rectifier
|
Check for Price | No | Obsolete | 5 V | 5.5 V | 3.14 V | 800 mV | 3.3 V | 15 A | YES | DUAL SWITCHING CONTROLLER | 1 | HYBRID | R-PBGA-B159 | e0 | Not Qualified | 159 | PLASTIC/EPOXY | FBGA | BGA159,11X18,32 | RECTANGULAR | GRID ARRAY, FINE PITCH | YES | TIN LEAD | BALL | 800 µm | BOTTOM | 9.25 mm | 15.5 mm | 2.78 mm | INTERNATIONAL RECTIFIER CORP | compliant | EAR99 | ||||||||||||
|
IP1201TR
International Rectifier
|
Check for Price | Yes | No | Obsolete | 15 A | YES | 460 kHz | DUAL SWITCHING CONTROLLER | VOLTAGE-MODE | R-PBGA-B159 | Not Qualified | 159 | PLASTIC/EPOXY | FBGA | BGA159,11X18,32 | RECTANGULAR | GRID ARRAY, FINE PITCH | YES | BALL | 800 µm | BOTTOM | INTERNATIONAL RECTIFIER CORP | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||||
|
IP1201TRPBF
International Rectifier
|
Check for Price | Yes | Yes | Obsolete | 15 A | YES | DUAL SWITCHING CONTROLLER | R-PBGA-B159 | e3 | Not Qualified | 1 | 159 | PLASTIC/EPOXY | FBGA | BGA159,11X18,32 | RECTANGULAR | GRID ARRAY, FINE PITCH | YES | MATTE TIN | BALL | 800 µm | BOTTOM | INTERNATIONAL RECTIFIER CORP | compliant | EAR99 |