Filter Your Search
1 - 10 of 520 results
|
IP140G-05
TT Electronics Resistors
|
Check for Price | No | Active | 25 V | 7 V | 5 V | 1 A | NO | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 5.25 V | 4.75 V | 5 % | R-XSFM-T3 | Not Qualified | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | UNSPECIFIED | TO-257 | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | TT ELECTRONICS PLC | TO-257, | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | |||||||||||
|
IP140ASG-12-883B
TT Electronics Resistors
|
Check for Price | Obsolete | 12 V | 1 A | YES | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 12.12 V | 11.88 V | 1 % | R-CBCC-N3 | Not Qualified | 150 °C | -55 °C | MIL-STD-883 Class B | 3 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | CHIP CARRIER | YES | NO LEAD | BOTTOM | 11.5 mm | 15.8 mm | 3.25 mm | TT ELECTRONICS PLC | , | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | |||||||||||||
|
IP140AIG
TT Electronics Resistors
|
Check for Price | Active | TT ELECTRONICS PLC | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||
|
IP140LCC4
TT Electronics Power and Hybrid / Semelab Limited
|
Check for Price | Active | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | SEMELAB LTD | , | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | |||||||||||||||||||||||||||||||||||
|
IP140-05T
TT Electronics Resistors
|
Check for Price | Obsolete | 5 V | NO | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 5.2 V | 4.8 V | 4 % | R-PSFM-T3 | Not Qualified | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | TT ELECTRONICS PLC | , | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | ||||||||||||||||||||
|
IP140SG-05R4
TT Electronics Power and Hybrid / Semelab Limited
|
Check for Price | Yes | Yes | Active | 25 V | 7 V | 5 V | 1 A | YES | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 5.25 V | 4.75 V | 5 % | R-CBCC-N3 | e4 | Not Qualified | 150 °C | -55 °C | 3 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | CHIP CARRIER | YES | GOLD | NO LEAD | BOTTOM | 11.43 mm | 15.875 mm | 4.1 mm | SEMELAB LTD | , | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | BCC | 3 | ||||||
|
IP140LCC4-15
TT Electronics Power and Hybrid / Semelab Limited
|
Check for Price | Active | 30 V | 17.5 V | 15 V | 1 A | YES | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 15.75 V | 14.25 V | 5 % | R-CQCC-N15 | Not Qualified | 150 °C | -55 °C | 15 | CERAMIC, METAL-SEALED COFIRED | QCCN | RECTANGULAR | CHIP CARRIER | YES | NO LEAD | QUAD | SEMELAB LTD | QCCN, | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | LCC | 18/15 | ||||||||||||
|
IP140AK-15
TT Electronics Resistors
|
Check for Price | No | Obsolete | 30 V | 17.5 V | 15 V | 1 A | NO | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 15.45 V | 14.55 V | 3 % | O-MBFM-P2 | e0 | Not Qualified | 150 °C | -55 °C | 2 | METAL | TO-3 | ROUND | FLANGE MOUNT | NO | TIN LEAD | PIN/PEG | BOTTOM | TT ELECTRONICS PLC | TO-3, | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | |||||||||||
|
IP140MA-12H
TT Electronics Resistors
|
Check for Price | Obsolete | 12 V | 500 mA | NO | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 12.12 V | 11.88 V | 1 % | O-MBCY-W3 | Not Qualified | 3 | METAL | ROUND | CYLINDRICAL | NO | WIRE | BOTTOM | TT ELECTRONICS PLC | , | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | |||||||||||||||||||
|
IP140AIG-15R1
TT Electronics Power and Hybrid / Semelab Limited
|
Check for Price | Yes | Yes | Active | 30 V | 17.5 V | 15 V | 1 A | NO | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 15.45 V | 14.55 V | 3 % | R-XSFM-T3 | e1 | Not Qualified | 150 °C | -55 °C | 3 | UNSPECIFIED | TO-257 | RECTANGULAR | FLANGE MOUNT | NO | TIN SILVER COPPER | THROUGH-HOLE | SINGLE | SEMELAB LTD | TO-257, | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | TO-257 | 3 |