Filter Your Search
1 - 2 of 2 results
|
IP1R17AK-05-BSS2
TT Electronics Resistors
|
Check for Price | Obsolete | 5 V | 3 A | NO | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 5.05 V | 4.95 V | 1 % | O-MBFM-P2 | Not Qualified | 125 °C | -55 °C | 2 | METAL | TO-3 | ROUND | FLANGE MOUNT | NO | PIN/PEG | BOTTOM | TT ELECTRONICS PLC | TO-3, | unknown | EAR99 | 8542.39.00.01 | Fixed,Negative,Single Output,Standard Drop | ||||
|
IP1R17AK-05-BSS2
TT Electronics Power and Hybrid / Semelab Limited
|
Check for Price | Obsolete | 5 V | 3 A | NO | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 5.05 V | 4.95 V | 1 % | O-MBFM-P2 | Not Qualified | 125 °C | -55 °C | 2 | METAL | TO-3 | ROUND | FLANGE MOUNT | NO | PIN/PEG | BOTTOM | SEMELAB LTD | TO-3, | unknown | EAR99 | 8542.39.00.01 | Fixed,Negative,Single Output,Standard Drop | TO-204AA | 2 |