Filter Your Search
1 - 10 of 34 results
|
IP220AK15
Integrated Power Semiconductors Ltd
|
Check for Price | No | Obsolete | -15 V | 1.1 V | 1.5 A | 1 | FIXED | 35 V | 0.15 % | 0.3 % | BIPOLAR | 3 % | Not Qualified | 150 °C | -25 °C | 3 | METAL | TO-204/-3 | INTEGRATED POWER SEMICONDUCTORS LTD | , TO-204/-3 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||
|
IP223AT-05R3
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 5 V | 3 A | NO | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 5.05 V | 4.95 V | 1 % | R-PSFM-T3 | e3 | Not Qualified | 85 °C | -25 °C | 3 | PLASTIC/EPOXY | TO-220 | RECTANGULAR | FLANGE MOUNT | NO | TIN | THROUGH-HOLE | SINGLE | TT ELECTRONICS PLC | TO-220, | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | |||||||||||||||
|
SIP2210DMP-YP-T1-E3
Vishay Intertechnologies
|
Check for Price | Yes | Active | VISHAY INTERTECHNOLOGY INC | , | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||
|
SIP2210DMP-QT-T1-E3
Vishay Intertechnologies
|
Check for Price | Yes | Active | VISHAY INTERTECHNOLOGY INC | , | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||
|
IP220AR12
Integrated Power Semiconductors Ltd
|
Check for Price | No | Obsolete | -12 V | 1.1 V | 1.5 A | 1 | FIXED | 35 V | 0.03 % | 0.06 % | BIPOLAR | 3 % | Not Qualified | 150 °C | -25 °C | 3 | METAL | TO-213/-66 | INTEGRATED POWER SEMICONDUCTORS LTD | , TO-213/-66 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||
|
SIP2210DMP-FO-T1-E3
Vishay Intertechnologies
|
Check for Price | Yes | Active | VISHAY INTERTECHNOLOGY INC | , | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||
|
SIP2210DMP-GP-T1-E3
Vishay Intertechnologies
|
Check for Price | Yes | Active | VISHAY INTERTECHNOLOGY INC | , | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||
|
IP220AR5
Integrated Power Semiconductors Ltd
|
Check for Price | No | Obsolete | -5 V | 1.1 V | 1.5 A | 1 | FIXED | 35 V | 0.01 % | 0.025 % | BIPOLAR | 3 % | Not Qualified | 150 °C | -25 °C | 3 | METAL | TO-213/-66 | INTEGRATED POWER SEMICONDUCTORS LTD | , TO-213/-66 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||
|
SIP2210DMP-NH-T1-E3
Vishay Intertechnologies
|
Check for Price | Yes | Active | VISHAY INTERTECHNOLOGY INC | , | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||
![]() |
IP223AT-05
TT Electronics Power and Hybrid / Semelab Limited
|
Check for Price | No | No | Obsolete | 5 V | 3 A | NO | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 5.05 V | 4.95 V | 1 % | R-PSFM-T3 | Not Qualified | 85 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | TO-220 | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | SEMELAB LTD | TO-220, | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | SFM | 3 |