Filter Your Search
1 - 3 of 3 results
|
IP2843AD-14
TT Electronics Resistors
|
Check for Price | Obsolete | 15 V | 30 V | 12 V | 1 A | YES | SINGLE | 500 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | OTHER | R-PDSO-G14 | Not Qualified | 85 °C | -25 °C | 14 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 3.9 mm | 8.65 mm | 1.75 mm | TT ELECTRONICS PLC | SOP, | compliant | EAR99 | 8542.39.00.01 | ||||
|
IP2843AD14
Seagate Technology
|
Check for Price | Obsolete | SEAGATE MICROELECTRONICS LTD | , | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||||||
|
IP2843AD-14
TT Electronics Power and Hybrid / Semelab Limited
|
Check for Price | Obsolete | 15 V | 30 V | 12 V | 1 A | YES | SINGLE | 500 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | OTHER | R-PDSO-G14 | Not Qualified | 85 °C | -25 °C | 14 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 3.9 mm | 8.65 mm | 1.75 mm | SEMELAB LTD | SOP, | compliant | EAR99 | 8542.39.00.01 | SOIC | 14 |