Filter Your Search
1 - 5 of 5 results
|
IP3253CZ8-4-TTL,13
Nexperia
|
Check for Price | Yes | Obsolete | CONSUMER CIRCUIT | e4 | 1 | 260 | 30 | NICKEL PALLADIUM GOLD SILVER | NEXPERIA | DFN | 8 | SOT1166-1 | compliant | 2017-02-01 | Nexperia | ||||||||||||||||||||||
|
IP3253CZ8-4-TTL
Nexperia
|
Check for Price | Yes | Obsolete | CONSUMER CIRCUIT | e4 | 1 | 260 | 30 | NICKEL PALLADIUM GOLD SILVER | NEXPERIA | compliant | 2017-02-01 | 8542.39.00.01 | |||||||||||||||||||||||||
|
IP3253CZ8-4-TTL,13
NXP Semiconductors
|
Check for Price | Yes | Transferred | HVSON | CONSUMER CIRCUIT | 1 | INDUSTRIAL | R-PDSO-N8 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NO LEAD | 400 µm | DUAL | 1.35 mm | 1.7 mm | 550 µm | NXP SEMICONDUCTORS | DFN | 8 | SOT1166-1 | compliant | 1.35 X 1.70 MM, 0.55 MM HEIGHT, GREEN, PLASTIC, SOT1166-1, HUSON-8 | |||||||||||
|
IP3253CZ8-4-TTL,132
NXP Semiconductors
|
Check for Price | Active | VSON | CONSUMER CIRCUIT | 1 | INDUSTRIAL | R-PDSO-N8 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | YES | NO LEAD | 400 µm | DUAL | 1.35 mm | 1.7 mm | 550 µm | NXP SEMICONDUCTORS | unknown | 8542.39.00.01 | 1.35 X 1.70 MM, 0.55 MM HEIGHT, GREEN, PLASTIC, SOT1166-1, HUSON-8 | ||||||||||||||
|
IP3253CZ8-4-TTL
NXP Semiconductors
|
Check for Price | Yes | Transferred | HVSON | CONSUMER CIRCUIT | 1 | INDUSTRIAL | R-PDSO-N8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | NO LEAD | 400 µm | DUAL | 1.35 mm | 1.7 mm | 550 µm | NXP SEMICONDUCTORS | SON | 8 | unknown | 8542.39.00.01 | 1.35 X 1.70 MM, 0.55 MM HEIGHT, GREEN, PLASTIC, SOT1166-1, HUSON-8 |