Filter Your Search
1 - 10 of 18 results
|
IP7805AK
TT Electronics Power and Hybrid / Semelab Limited
|
Check for Price | No | No | Obsolete | 25 V | 7 V | 5 V | 1 A | NO | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 0.025 % | 1 | 5.15 V | 4.85 V | 3 % | O-MBFM-P2 | e0 | Not Qualified | 150 °C | -55 °C | 2 | METAL | TO-3 | ROUND | FLANGE MOUNT | NO | TIN LEAD | PIN/PEG | BOTTOM | SEMELAB LTD | TO-204AA | TO-3, | 2 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | |||||
|
IP7805AK-8QR-B
TT Electronics Power and Hybrid / Semelab Limited
|
Check for Price | No | No | Active | 25 V | 7 V | 5 V | 1 A | NO | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 0.025 % | 1 | 5.15 V | 4.75 V | 5 % | O-MBFM-P2 | Not Qualified | 150 °C | -55 °C | NOT SPECIFIED | MIL-STD-883 Class B | NOT SPECIFIED | 2 | METAL | BFM | ROUND | FLANGE MOUNT | NO | PIN/PEG | BOTTOM | SEMELAB LTD | TO-3 | , | 2 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | ||||
|
IP7805AK
Seagate Technology
|
Check for Price | Transferred | SEAGATE MICROELECTRONICS LTD | , | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||
|
IP7805AK-883BR1
TT Electronics Resistors
|
Check for Price | Yes | Active | 25 V | 7 V | 5 V | 1 A | NO | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 0.025 % | 1 | 5.15 V | 4.75 V | 5 % | O-MBFM-P2 | e1 | Not Qualified | 150 °C | -55 °C | MIL-STD-883 Class B | 2 | METAL | BFM | ROUND | FLANGE MOUNT | NO | TIN SILVER COPPER | PIN/PEG | BOTTOM | TT ELECTRONICS PLC | , | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | |||||||
|
IP7805AK-883BR1
TT Electronics Power and Hybrid / Semelab Limited
|
Check for Price | Yes | Yes | Active | 25 V | 7 V | 5 V | 1 A | NO | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 0.025 % | 1 | 5.15 V | 4.75 V | 5 % | O-MBFM-P2 | e1 | Not Qualified | 150 °C | -55 °C | MIL-STD-883 Class B | 2 | METAL | BFM | ROUND | FLANGE MOUNT | NO | TIN SILVER COPPER | PIN/PEG | BOTTOM | SEMELAB LTD | TO-3 | , | 2 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | ||||
|
IP7805AKR1
TT Electronics Power and Hybrid / Semelab Limited
|
Check for Price | Yes | Yes | Active | 25 V | 7 V | 5 V | 1 A | NO | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 0.025 % | 1 | 5.15 V | 4.85 V | 3 % | O-MBFM-P2 | e1 | Not Qualified | 150 °C | -55 °C | 2 | METAL | TO-3 | ROUND | FLANGE MOUNT | NO | TIN SILVER COPPER | PIN/PEG | BOTTOM | SEMELAB LTD | TO-204AA | TO-3, | 2 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | |||||
|
IP7805AKR1
TT Electronics Resistors
|
Check for Price | Yes | Active | 25 V | 7 V | 5 V | 1 A | NO | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 0.025 % | 1 | 5.15 V | 4.85 V | 3 % | O-MBFM-P2 | e1 | Not Qualified | 150 °C | -55 °C | 2 | METAL | TO-3 | ROUND | FLANGE MOUNT | NO | TIN SILVER COPPER | PIN/PEG | BOTTOM | TT ELECTRONICS PLC | TO-3, | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | ||||||||
|
IP7805AK-8QR-B
TT Electronics Resistors
|
Check for Price | No | Active | 25 V | 7 V | 5 V | 1 A | NO | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 0.025 % | 1 | 5.15 V | 4.75 V | 5 % | O-MBFM-P2 | Not Qualified | 150 °C | -55 °C | NOT SPECIFIED | MIL-STD-883 Class B | NOT SPECIFIED | 2 | METAL | BFM | ROUND | FLANGE MOUNT | NO | PIN/PEG | BOTTOM | TT ELECTRONICS PLC | , | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | |||||||
|
IP7805AK/883B
TT Electronics Power and Hybrid / Semelab Limited
|
Check for Price | No | No | Active | SEMELAB LTD | TO-3 | TO-3, TO-204AA, 2 PIN | 2 | unknown | Fixed,Positive,Single Output,Standard Drop | ||||||||||||||||||||||||||||||||
|
IP7805AK-BSS2
TT Electronics Power and Hybrid / Semelab Limited
|
Check for Price | No | No | Obsolete | 25 V | 7 V | 5 V | 1 A | NO | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 0.025 % | 1 | 5.15 V | 4.75 V | 5 % | O-MBFM-P2 | Not Qualified | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | METAL | TO-3 | ROUND | FLANGE MOUNT | NO | PIN/PEG | BOTTOM | SEMELAB LTD | TO-3 | TO-3, | 2 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop |