Filter Your Search
1 - 2 of 2 results
|
IP78M05AHR1
TT Electronics Power and Hybrid / Semelab Limited
|
Check for Price | Yes | Yes | Active | 25 V | 7 V | 5 V | 500 mA | NO | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 5.15 V | 4.85 V | 3 % | O-XBCY-W3 | e1 | Not Qualified | 150 °C | -55 °C | 3 | UNSPECIFIED | TO-39 | ROUND | CYLINDRICAL | NO | TIN SILVER COPPER | WIRE | BOTTOM | SEMELAB LTD | TO-39 | TO-39, | 3 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | ||
|
IP78M05AHR1
TT Electronics Resistors
|
Check for Price | Yes | Active | 25 V | 7 V | 5 V | 500 mA | NO | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 5.15 V | 4.85 V | 3 % | O-XBCY-W3 | e1 | Not Qualified | 150 °C | -55 °C | 3 | UNSPECIFIED | TO-39 | ROUND | CYLINDRICAL | NO | TIN SILVER COPPER | WIRE | BOTTOM | TT ELECTRONICS PLC | TO-39, | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop |