Filter Your Search
1 - 1 of 1 results
|
IPB48003A150V-001-R
TDK-Lambda Corporation
|
Check for Price | Yes | Obsolete | 15 V | 75 V | 36 V | 13.5 V | 16.5 V | 2.75 A | 1 | REMOTE SHUTDOWN | DC-DC REGULATED POWER SUPPLY MODULE | 87 % | 1 | 0.03535 Vrms | 41 W | CB, CE, UL, VDE | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 29.3 mm | 30.5 mm | TDK-LAMBDA CORP | , | compliant | EAR99 |