Parametric results for: ipd105n03lg under Power Field-Effect Transistors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: ipd105n03lg
Select parts from the table below to compare.
Compare
Compare
IPD105N03LGATMA1
Infineon Technologies AG
Check for Price No Yes Obsolete N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 2 30 V 1 35 A 10.5 mΩ AVALANCHE RATED, LOGIC LEVEL COMPATIBLE 30 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 245 A SWITCHING SILICON TO-252AA R-PSSO-G2 Not Qualified 175 °C NOT SPECIFIED NOT SPECIFIED DRAIN PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING SINGLE INFINEON TECHNOLOGIES AG TO-252AA SMALL OUTLINE, R-PSSO-G2 4 compliant EAR99
IPD105N03LG
Infineon Technologies AG
Check for Price Yes Yes Obsolete N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 2 30 V 1 35 A 10.5 mΩ AVALANCHE RATED, LOGIC LEVEL COMPATIBLE 30 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 38 W 245 A SWITCHING SILICON TO-252AA R-PSSO-G2 e3 Not Qualified 1 175 °C 260 DRAIN PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING SINGLE INFINEON TECHNOLOGIES AG TO-252AA SMALL OUTLINE, R-PSSO-G2 4 compliant EAR99