Filter Your Search
1 - 2 of 2 results
![]() |
IPD50N04S3-08
Infineon Technologies AG
|
Check for Price | Yes | Yes | Not Recommended | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 40 V | 1 | 50 A | 8 mΩ | ULTRA LOW RESISTANCE | 111 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 68 W | 200 A | SILICON | TO-252AA | R-PSSO-G2 | e3 | Not Qualified | 1 | 175 °C | 260 | NOT SPECIFIED | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | GULL WING | SINGLE | INFINEON TECHNOLOGIES AG | TO-252AA | SMALL OUTLINE, R-PSSO-G2 | 4 | compliant | EAR99 | Infineon | |||
|
IPD50N04S308ATMA1
Infineon Technologies AG
|
Check for Price | Yes | Not Recommended | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 40 V | 1 | 50 A | 7.5 mΩ | 111 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 200 A | SILICON | TO-252 | R-PSSO-G2 | e3 | AEC-Q101 | 1 | NOT SPECIFIED | NOT SPECIFIED | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | GULL WING | SINGLE | INFINEON TECHNOLOGIES AG | GREEN, PLASTIC PACKAGE-3/2 | not_compliant | EAR99 | Infineon |