Filter Your Search
1 - 1 of 1 results
|
IPI50N10S3L16AKSA1
Infineon Technologies AG
|
Check for Price | Yes | Obsolete | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 100 V | 1 | 50 A | 20.9 mΩ | 330 mJ | 95 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 100 W | 200 A | SILICON | TO-262AA | R-PSIP-T3 | e3 | AEC-Q101; IEC-68-1 | 175 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | Tin (Sn) | THROUGH-HOLE | SINGLE | INFINEON TECHNOLOGIES AG | GREEN, PLASTIC, TO-262, 3 PIN | not_compliant | EAR99 | Infineon |