Filter Your Search
1 - 7 of 7 results
|
IPP65R190CFDXKSA2
Infineon Technologies AG
|
$2.5311 | Yes | Active | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 650 V | 1 | 17.5 A | 190 mΩ | 484 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 151 W | 57.2 A | SWITCHING | SILICON | TO-220AB | R-PSFM-T3 | e3 | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Tin (Sn) | THROUGH-HOLE | SINGLE | INFINEON TECHNOLOGIES AG | FLANGE MOUNT, R-PSFM-T3 | compliant | EAR99 | Infineon | ||||||||||
|
IPP65R190CFD
Infineon Technologies AG
|
Check for Price | Yes | Yes | Active | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 650 V | 1 | 17.5 A | 190 mΩ | 484 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 151 W | 57.2 A | SWITCHING | SILICON | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Tin (Sn) | THROUGH-HOLE | SINGLE | INFINEON TECHNOLOGIES AG | FLANGE MOUNT, R-PSFM-T3 | compliant | EAR99 | Infineon | TO-220AB | 3 | ||||||
|
IPP65R190CFD7A
Infineon Technologies AG
|
Check for Price | Yes | Active | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 650 V | 1 | 14 A | 190 mΩ | HIGH RELIABILITY | 64 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 77 W | 55 A | SWITCHING | SILICON | TO-220AB | R-PSFM-T3 | e3 | AEC-Q101 | 150 °C | -40 °C | DRAIN | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN | THROUGH-HOLE | SINGLE | INFINEON TECHNOLOGIES AG | unknown | EAR99 | 2020-08-27 | ||||||||||
|
IPP65R190CFD7
Infineon Technologies AG
|
Check for Price | Yes | Active | e3 | TIN | INFINEON TECHNOLOGIES AG | compliant | EAR99 | ||||||||||||||||||||||||||||||||||||||
|
IPP65R190CFDAAKSA1
Infineon Technologies AG
|
Check for Price | No | Yes | Obsolete | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 650 V | 1 | 17.5 A | 190 mΩ | HIGH RELIABILITY | 484 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 151 W | 57.2 A | SWITCHING | SILICON | TO-220AB | R-PSFM-T3 | e3 | AEC-Q101 | 150 °C | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN | THROUGH-HOLE | SINGLE | INFINEON TECHNOLOGIES AG | FLANGE MOUNT, R-PSFM-T3 | not_compliant | EAR99 | Infineon | TO-220AB | 3 | ||||||||
|
IPP65R190CFDA
Infineon Technologies AG
|
Check for Price | No | Yes | Obsolete | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 650 V | 1 | 17.5 A | 190 mΩ | HIGH RELIABILITY | 484 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 57.2 A | SWITCHING | SILICON | TO-220AB | R-PSFM-T3 | e3 | AEC-Q101 | NOT SPECIFIED | NOT SPECIFIED | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Tin (Sn) | THROUGH-HOLE | SINGLE | INFINEON TECHNOLOGIES AG | FLANGE MOUNT, R-PSFM-T3 | compliant | EAR99 | TO-220AB | 3 | |||||||||
|
IPP65R190CFDXKSA1
Infineon Technologies AG
|
Check for Price | Yes | Yes | Obsolete | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 650 V | 1 | 17.5 A | 190 mΩ | 484 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 151 W | 57.2 A | SWITCHING | SILICON | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Tin (Sn) | THROUGH-HOLE | SINGLE | INFINEON TECHNOLOGIES AG | FLANGE MOUNT, R-PSFM-T3 | compliant | EAR99 | Infineon | TO-220AB | 3 |