Filter Your Search
1 - 2 of 2 results
|
IPP70N10SL16AKSA1
Infineon Technologies AG
|
Check for Price | Yes | Obsolete | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 100 V | 1 | 70 A | 25 mΩ | AVALANCHE RATED, LOGIC LEVEL COMPATIBLE | 700 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 280 A | SILICON | TO-220AB | R-PSFM-T3 | e3 | 1 | NOT SPECIFIED | NOT SPECIFIED | DRAIN | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Tin (Sn) | THROUGH-HOLE | SINGLE | INFINEON TECHNOLOGIES AG | GREEN, PLASTIC, TO-220, 3 PIN | not_compliant | EAR99 | Infineon | ||||||||
|
IPP70N10SL-16
Infineon Technologies AG
|
Check for Price | Yes | Yes | Obsolete | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 100 V | 1 | 70 A | 25 mΩ | AVALANCHE RATED, LOGIC LEVEL COMPATIBLE | 700 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 250 W | 280 A | SILICON | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 1 | 175 °C | NOT SPECIFIED | NOT SPECIFIED | DRAIN | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Tin (Sn) | THROUGH-HOLE | SINGLE | INFINEON TECHNOLOGIES AG | FLANGE MOUNT, R-PSFM-T3 | not_compliant | EAR99 | Infineon | TO-220AB | 3 |