Filter Your Search
1 - 10 of 36 results
|
IR082HD4C10U-P2
International Rectifier
|
Check for Price | No | Obsolete | 15 V | 220 µs | 680 µs | HALF BRIDGE BASED PERIPHERAL DRIVER | CMOS | 1 | SOURCE AND SINK | 20 V | 10 V | NO | AUTOMOTIVE | R-PSIP-T7 | Not Qualified | e0 | 125 °C | -40 °C | 7 | PLASTIC/EPOXY | SIP | SIP7/9,.06 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | SINGLE | 22.86 mm | 9.52 mm | 3.43 mm | INTERNATIONAL RECTIFIER CORP | SIP | SIP, SIP7/9,.06 | 7 | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||
|
IR0812LC2C
L-3 Narda Microwave - West
|
Check for Price | Obsolete | SMA-F, LOW NOISE | 85 °C | -54 °C | L-3 NARDA-MITEQ | unknown | 50 Ω | COAXIAL | 8 dB | 12 GHz | 8 GHz | IMAGE REJECTION | 1.5 | |||||||||||||||||||||||||||||||||||||||||||||||||||||
|
AUIR0815S
Infineon Technologies AG
|
Check for Price | Yes | Obsolete | 15 V | 1 | YES | AUTOMOTIVE | R-PDSO-G8 | Not Qualified | 125 °C | -40 °C | AEC-Q100 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | INFINEON TECHNOLOGIES AG | SOP, SOP8,.25 | compliant | EAR99 | 8542.39.00.01 | Infineon | ||||||||||||||||||||||||||||||||||||||||
|
IR08.P02F-11119428
Baumer Electric Ag
|
Check for Price | Active | IP 67, REVERSE POLARITY PROTECTION, SHORT CIRCUIT PROTECTION | 36 V | 5 V | 75 °C | -25 °C | BAUMER ELECTRIC AG | unknown | 46 mm | 8 mm | STAINLESS STEEL | 2 mm | 2 mm | 12 mA | 200mA | ANALOG CURRENT | CYLINDRICAL | PROXIMITY SENSOR,INDUCTIVE | CABLE | |||||||||||||||||||||||||||||||||||||||||||||||
|
IR0812LC2B
L3 Harris Narda-Miteq
|
Check for Price | Obsolete | SMA-F, LOW NOISE | 85 °C | -54 °C | MITEQ INC | unknown | 50 Ω | COAXIAL | 8 dB | 12 GHz | 8 GHz | IMAGE REJECTION | 1.5 | |||||||||||||||||||||||||||||||||||||||||||||||||||||
|
IR08.P03S-11148775
Baumer Electric Ag
|
Check for Price | Active | IP67, REVERSE POLARITY PROTECTION, SHORT CIRCUIT PROTECTION | 36 V | 6 V | NO | 75 °C | -25 °C | BAUMER ELECTRIC AG | unknown | 40 mm | 8 mm | STAINLESS STEEL | 3 mm | 10 mA | 100mA | CURRENT OUTPUT, PNP, NO | CYLINDRICAL | PROXIMITY SENSOR,INDUCTIVE | CABLE | FLUSH MOUNT | 3-WIRE INTERFACE | |||||||||||||||||||||||||||||||||||||||||||||
|
IR0812LC2L
L-3 Narda Microwave - West
|
Check for Price | Obsolete | IMAGE REJECTION, LOW NOISE, HIGH DYNAMIC RANGE | L-3 NARDA-MITEQ | unknown | 8 dB | 12 GHz | 8 GHz | IMAGE REJECTION | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
IR08.D02S-11123872
Baumer Electric Ag
|
Check for Price | Active | IP67 | 36 V | 12 V | NO | 70 °C | -10 °C | BAUMER ELECTRIC AG | unknown | 34 mm | 8 mm | STAINLESS STEEL | 2 mm | 10 mA | 0-10V | VOLTAGE OUTPUT | CYLINDRICAL | LINEAR POSITION SENSOR,INDUCTIVE | CONNECTOR | FLUSH MOUNT | 10 V | |||||||||||||||||||||||||||||||||||||||||||||
|
IR0812LC2B
L-3 Narda Microwave - West
|
Check for Price | Obsolete | SMA-F, LOW NOISE | 85 °C | -54 °C | L-3 NARDA-MITEQ | unknown | 50 Ω | COAXIAL | 8 dB | 12 GHz | 8 GHz | IMAGE REJECTION | 1.5 | |||||||||||||||||||||||||||||||||||||||||||||||||||||
|
IR082HD4C10U-P2PBF
International Rectifier
|
Check for Price | Yes | Yes | Obsolete | 15 V | 220 µs | 680 µs | HALF BRIDGE BASED PERIPHERAL DRIVER | CMOS | 1 | SINK | 20 V | 10 V | NO | AUTOMOTIVE | R-PSIP-T7 | Not Qualified | e3 | 125 °C | -40 °C | 7 | PLASTIC/EPOXY | SIP | RECTANGULAR | IN-LINE | TIN | THROUGH-HOLE | 2.54 mm | SINGLE | 22.86 mm | 9.52 mm | 3.43 mm | INTERNATIONAL RECTIFIER CORP | SIP | SIP, | 7 | compliant | EAR99 | 8542.39.00.01 |