Filter Your Search
1 - 10 of 11 results
|
IR11672ASTRPBF
International Rectifier
|
$1.1750 | Yes | Yes | Transferred | 15 V | 7 A | 75 µs | 95 µs | BUFFER OR INVERTER BASED MOSFET DRIVER | NO | 1 | 18 V | 11.4 V | YES | R-PDSO-G8 | Not Qualified | e3 | 2 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | INTERNATIONAL RECTIFIER CORP | SOIC | ROHS COMPLIANT, MS-012AA, SOIC-8 | 8 | compliant | EAR99 | 8542.39.00.01 | ||||||||
|
IR11672ASPBF
Infineon Technologies AG
|
$1.3903 | Yes | Obsolete | 15 V | 7 A | 75 µs | 95 µs | BUFFER OR INVERTER BASED MOSFET DRIVER | NO | 1 | 18 V | 11.4 V | YES | R-PDSO-G8 | Not Qualified | 2 | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | INFINEON TECHNOLOGIES AG | SOP, SOP8,.25 | compliant | EAR99 | 8542.39.00.01 | Infineon | ||||||||||
|
IR1167BSTRPBF
Infineon Technologies AG
|
$1.7241 | Yes | Obsolete | 15 V | 7 A | 65 ns | 80 ns | BUFFER OR INVERTER BASED MOSFET DRIVER | NO | 1 | 18 V | 12 V | YES | R-PDSO-G8 | Not Qualified | e3 | 2 | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - with Nickel (Ni) barrier | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | INFINEON TECHNOLOGIES AG | LEAD FREE, MS-012AA, SOIC-8 | compliant | EAR99 | 8542.39.00.01 | Infineon | ||||||||
|
IR1167ASTRPBF
International Rectifier
|
$1.7911 | Yes | Yes | Transferred | 15 V | 7 A | 65 ns | 80 ns | BUFFER OR INVERTER BASED MOSFET DRIVER | NO | 1 | 18 V | 12 V | YES | COMMERCIAL EXTENDED | R-PDSO-G8 | Not Qualified | e3 | 2 | 85 °C | -25 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | INTERNATIONAL RECTIFIER CORP | SOIC | LEAD FREE, MS-012AA, SOIC-8 | 8 | compliant | EAR99 | 8542.31.00.01 | |||||
|
IR11672ASTRPBF
Infineon Technologies AG
|
$1.8859 | Yes | Active | 15 V | 7 A | 75 µs | 95 µs | BUFFER OR INVERTER BASED MOSFET DRIVER | NO | 1 | 18 V | 11.4 V | YES | R-PDSO-G8 | Not Qualified | e3 | 2 | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | INFINEON TECHNOLOGIES AG | ROHS COMPLIANT, MS-012AA, SOIC-8 | compliant | EAR99 | 8542.39.00.01 | Infineon | ||||||||
|
IR1167ASTRPBF
Infineon Technologies AG
|
$2.1584 | Yes | Active | 15 V | 7 A | 65 ns | 80 ns | BUFFER OR INVERTER BASED MOSFET DRIVER | NO | 1 | 18 V | 12 V | YES | COMMERCIAL EXTENDED | R-PDSO-G8 | Not Qualified | e3 | 2 | 85 °C | -25 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | INFINEON TECHNOLOGIES AG | LEAD FREE, MS-012AA, SOIC-8 | compliant | EAR99 | 8542.39.00.01 | Infineon | |||||||
|
IR1167BSPBF
International Rectifier
|
Check for Price | Yes | Transferred | 15 V | 7 A | 65 ns | 80 ns | BUFFER OR INVERTER BASED MOSFET DRIVER | NO | 1 | 18 V | 12 V | YES | OTHER | R-PDSO-G8 | Not Qualified | e3 | 2 | 85 °C | -25 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | INTERNATIONAL RECTIFIER CORP | SOIC | LEAD FREE, MS-012AA, SOIC-8 | 8 | unknown | EAR99 | 8542.39.00.01 | ||||
|
IR1167ASPBF
International Rectifier
|
Check for Price | Yes | Obsolete | 15 V | 7 A | 65 ns | 80 ns | BUFFER OR INVERTER BASED MOSFET DRIVER | NO | 1 | 18 V | 12 V | YES | OTHER | R-PDSO-G8 | Not Qualified | e3 | 2 | 85 °C | -25 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | INTERNATIONAL RECTIFIER CORP | SOIC | LEAD FREE, MS-012AA, SOIC-8 | 8 | compliant | EAR99 | 8541.29.00.95 | ||||
|
IR11672ASPBF
International Rectifier
|
Check for Price | Yes | Yes | Transferred | 15 V | 7 A | 75 µs | 95 µs | BUFFER OR INVERTER BASED MOSFET DRIVER | NO | 1 | 18 V | 11.4 V | YES | R-PDSO-G8 | Not Qualified | e3 | 2 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | INTERNATIONAL RECTIFIER CORP | SOIC | SOP, SOP8,.25 | 8 | compliant | EAR99 | 8542.39.00.01 | ||||||||
|
IR1167BSPBF
Infineon Technologies AG
|
Check for Price | Yes | Obsolete | 15 V | 7 A | 65 ns | 80 ns | BUFFER OR INVERTER BASED MOSFET DRIVER | NO | 1 | 18 V | 12 V | YES | OTHER | R-PDSO-G8 | Not Qualified | e3 | 2 | 85 °C | -25 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | INFINEON TECHNOLOGIES AG | SOP, | compliant | EAR99 | 8542.39.00.01 |