Filter Your Search
1 - 10 of 13 results
|
IR2117STRPBF
Infineon Technologies AG
|
$1.0172 | Yes | Active | 15 V | 500 mA | 180 ns | 200 ns | BUFFER OR INVERTER BASED MOSFET DRIVER | CMOS | YES | 1 | 20 V | 10 V | 620 V | 5 V | YES | AUTOMOTIVE | R-PDSO-G8 | Not Qualified | e3 | 2 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | INFINEON TECHNOLOGIES AG | MS-012AA, SOIC-8 | compliant | EAR99 | 8542.39.00.01 | Infineon | |||||
|
IR2117SPBF
International Rectifier
|
$1.1290 | Yes | Yes | Transferred | 15 V | 500 mA | 180 ns | 200 ns | BUFFER OR INVERTER BASED MOSFET DRIVER | CMOS | YES | 1 | 20 V | 10 V | 620 V | 5 V | YES | AUTOMOTIVE | R-PDSO-G8 | Not Qualified | e3 | 2 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | INTERNATIONAL RECTIFIER CORP | LEAD FREE, MS-012AA, SOIC-8 | compliant | EAR99 | 8542.31.00.01 | SOIC | 8 | |||
|
IR2117SPBF
Infineon Technologies AG
|
$1.2247 | Yes | Active | 15 V | 500 mA | 180 ns | 200 ns | BUFFER OR INVERTER BASED MOSFET DRIVER | CMOS | YES | 1 | 20 V | 10 V | 620 V | 5 V | YES | AUTOMOTIVE | R-PDSO-G8 | Not Qualified | e3 | 2 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | INFINEON TECHNOLOGIES AG | LEAD FREE, MS-012AA, SOIC-8 | compliant | EAR99 | 8542.39.00.01 | Infineon | |||||
|
IR2117PBF
Infineon Technologies AG
|
$1.7518 | Yes | Active | 15 V | 500 mA | 180 ns | 200 ns | BUFFER OR INVERTER BASED MOSFET DRIVER | CMOS | YES | 1 | 20 V | 10 V | 620 V | 5 V | NO | AUTOMOTIVE | R-PDIP-T8 | Not Qualified | e3 | 2 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 9.88 mm | 5.33 mm | 7.62 mm | INFINEON TECHNOLOGIES AG | LEAD FREE, PLASTIC, MS-001AB, DIP-8 | compliant | EAR99 | 8542.39.00.01 | Infineon | |||||
|
IR2117STR
International Rectifier
|
Check for Price | No | Obsolete | 15 V | 500 mA | 180 ns | 200 ns | BUFFER OR INVERTER BASED MOSFET DRIVER | CMOS | YES | 1 | 20 V | 10 V | 620 V | 5 V | YES | AUTOMOTIVE | R-PDSO-G8 | Not Qualified | e0 | 2 | 125 °C | -40 °C | 245 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | INTERNATIONAL RECTIFIER CORP | MS-012AA, SOIC-8 | compliant | EAR99 | 8542.39.00.01 | SOIC | 8 | ||||
|
IR2117S
Infineon Technologies AG
|
Check for Price | No | Active | 15 V | 500 mA | 180 ns | 200 ns | BUFFER OR INVERTER BASED MOSFET DRIVER | CMOS | YES | 1 | 20 V | 10 V | 620 V | 5 V | YES | AUTOMOTIVE | R-PDSO-G8 | Not Qualified | e0 | 2 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | INFINEON TECHNOLOGIES AG | MS-012AA, SOIC-8 | compliant | EAR99 | 8542.39.00.01 | Infineon | ||||||
|
IR2117PBF
International Rectifier
|
Check for Price | Yes | Yes | Transferred | 15 V | 500 mA | 180 ns | 200 ns | BUFFER OR INVERTER BASED MOSFET DRIVER | CMOS | YES | 1 | 20 V | 10 V | 620 V | 5 V | NO | AUTOMOTIVE | R-PDIP-T8 | Not Qualified | e3 | 2 | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 9.88 mm | 5.33 mm | 7.62 mm | INTERNATIONAL RECTIFIER CORP | LEAD FREE, PLASTIC, MS-001AB, DIP-8 | compliant | EAR99 | 8542.31.00.01 | DIP | 8 | |||||
|
IR2117C
International Rectifier
|
Check for Price | No | Transferred | 15 V | CMOS | AUTOMOTIVE | Not Qualified | 125 °C | -40 °C | DIE OR CHIP | INTERNATIONAL RECTIFIER CORP | , DIE OR CHIP | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||
|
IR2117S
International Rectifier
|
Check for Price | No | Transferred | 15 V | 500 mA | 180 ns | 200 ns | BUFFER OR INVERTER BASED MOSFET DRIVER | CMOS | YES | 1 | 20 V | 10 V | 620 V | 5 V | YES | AUTOMOTIVE | R-PDSO-G8 | Not Qualified | e0 | 2 | 125 °C | -40 °C | 245 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | INTERNATIONAL RECTIFIER CORP | MS-012AA, SOIC-8 | compliant | EAR99 | 8542.31.00.01 | SOIC | 8 | ||||
|
IR2117C
Infineon Technologies AG
|
Check for Price | No | Obsolete | 15 V | BUFFER OR INVERTER BASED MOSFET DRIVER | CMOS | AUTOMOTIVE | Not Qualified | 125 °C | -40 °C | DIE OR CHIP | INFINEON TECHNOLOGIES AG | unknown | EAR99 | 8542.39.00.01 |