Filter Your Search
1 - 2 of 2 results
|
IR2132PBF
Infineon Technologies AG
|
Check for Price | Yes | Obsolete | 15 V | 500 mA | 550 ns | 850 ns | HALF BRIDGE BASED MOSFET DRIVER | MOS | YES | 1 | 20 V | 10 V | 620 V | 5 V | NO | AUTOMOTIVE | R-PDIP-T28 | Not Qualified | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 37.405 mm | 6.35 mm | 15.24 mm | INFINEON TECHNOLOGIES AG | DIP-28 | compliant | EAR99 | 8542.39.00.01 | Infineon | |||||
|
IR2132PBF
International Rectifier
|
Check for Price | Yes | Yes | Transferred | 15 V | 500 mA | 550 ns | 850 ns | HALF BRIDGE BASED MOSFET DRIVER | MOS | YES | 1 | 20 V | 10 V | 620 V | 5 V | NO | AUTOMOTIVE | R-PDIP-T28 | Not Qualified | 125 °C | -40 °C | 250 | 30 | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 37.405 mm | 6.35 mm | 15.24 mm | INTERNATIONAL RECTIFIER CORP | LEAD FREE, PLASTIC, MS-011AB, DIP-28 | compliant | EAR99 | 8542.39.00.01 | DIP | 28 |