Filter Your Search
1 - 2 of 2 results
|
IR2135STRPBF
International Rectifier
|
Check for Price | Yes | Yes | Transferred | 15 V | 500 mA | 950 ns | 1000 ns | HALF BRIDGE BASED MOSFET DRIVER | BICMOS | FLOATING LOAD DRIVER; UNDER VOLTAGE LOCKOUT CIRCUIT | YES | 3 | 20 V | 10 V | YES | R-PDSO-G28 | Not Qualified | e3 | 260 | 30 | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 17.9 mm | 2.65 mm | 7.5 mm | INTERNATIONAL RECTIFIER CORP | SOIC | MS-013AE, SOIC-28 | 28 | compliant | EAR99 | 8542.39.00.01 | ||||
|
IR2135STRPBF
Infineon Technologies AG
|
Check for Price | Yes | Obsolete | 15 V | 500 mA | 950 ns | 1000 ns | HALF BRIDGE BASED MOSFET DRIVER | BICMOS | FLOATING LOAD DRIVER; UNDER VOLTAGE LOCKOUT CIRCUIT | YES | 3 | 20 V | 10 V | YES | R-PDSO-G28 | Not Qualified | e3 | 3 | 260 | 30 | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 17.9 mm | 2.65 mm | 7.5 mm | INFINEON TECHNOLOGIES AG | MS-013AE, SOIC-28 | compliant | EAR99 | 8542.39.00.01 | Infineon |