Filter Your Search
1 - 1 of 1 results
|
IR21363JTRPBF
Infineon Technologies AG
|
Check for Price | Yes | Yes | Active | 15 V | 350 mA | 550 ns | 550 ns | HALF BRIDGE BASED MOSFET DRIVER | FLOATING LOAD DRIVER; UNDER VOLTAGE LOCKOUT CIRCUIT | YES | 1 | 20 V | 12 V | YES | AUTOMOTIVE | S-PQCC-J32 | 3 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 32 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 16.585 mm | 4.57 mm | 16.585 mm | INFINEON TECHNOLOGIES AG | PLASTIC, MS-018AC, LCC-44/32 | compliant | EAR99 | 8542.39.00.01 | Infineon |