Filter Your Search
1 - 1 of 1 results
|
IR21365STRPBF
Infineon Technologies AG
|
Check for Price | Yes | Yes | Obsolete | 15 V | 350 mA | 550 ns | 550 ns | HALF BRIDGE BASED MOSFET DRIVER | FLOATING LOAD DRIVER; UNDER VOLTAGE LOCKOUT CIRCUIT | YES | 1 | 20 V | 12 V | YES | AUTOMOTIVE | R-PDSO-G28 | 3 | 125 °C | -40 °C | 28 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 17.9 mm | 2.65 mm | 7.5 mm | INFINEON TECHNOLOGIES AG | SOP, | compliant | EAR99 | 8542.39.00.01 | Infineon |