Filter Your Search
1 - 2 of 2 results
![]() |
IR3080MTR
International Rectifier
|
Check for Price | No | Obsolete | 150 mA | 12 V | 9.5 V | 14 V | 1 | YES | YES | 345 kHz | POWER SUPPLY SUPPORT CIRCUIT | VOLTAGE-MODE | 1 | S-XQCC-N32 | e0 | Not Qualified | 2 | 32 | UNSPECIFIED | HVQCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | TIN LEAD | NO LEAD | 500 µm | QUAD | 5 mm | 5 mm | 1 mm | INTERNATIONAL RECTIFIER CORP | QFN | 5 X 5 MM, MLPQ-32 | 32 | compliant | EAR99 | 8542.39.00.01 | ||||
![]() |
IR3080MTRPBF
International Rectifier
|
Check for Price | Yes | Obsolete | 150 mA | 12 V | 9.5 V | 14 V | 1 | YES | YES | 345 kHz | POWER SUPPLY SUPPORT CIRCUIT | VOLTAGE-MODE | 1 | S-XQCC-N32 | e3 | Not Qualified | 2 | 260 | 30 | 32 | UNSPECIFIED | VQCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER, VERY THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 5 mm | 5 mm | 1 mm | INTERNATIONAL RECTIFIER CORP | QFN | 5 X 5 MM, MLPQ-32 | 32 | compliant | EAR99 | 8542.39.00.01 |