Filter Your Search
1 - 6 of 6 results
|
IR3084AMPBF
International Rectifier
|
Check for Price | Yes | Obsolete | 16 V | 9.5 V | 50 mA | YES | PHASE-SHIFT | 550 kHz | IT CAN ALSO OPERATE PEAK CURRENT | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | S-XQCC-N28 | e3 | Not Qualified | 2 | 260 | 30 | 28 | UNSPECIFIED | HVQCCN | LCC28,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 5 mm | 5 mm | 900 µm | INTERNATIONAL RECTIFIER CORP | QFN | 5 X 5 MM, MLPQ-28 | 28 | compliant | EAR99 | 8542.39.00.01 | ||
|
IR3084MPBF
International Rectifier
|
Check for Price | Yes | Obsolete | 16 V | 9.5 V | 50 mA | YES | PHASE-SHIFT | 1 MHz | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | S-XQCC-N28 | e3 | Not Qualified | 2 | 260 | 30 | 28 | UNSPECIFIED | HVQCCN | LCC28,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 5 mm | 5 mm | 1 mm | INTERNATIONAL RECTIFIER CORP | QFN | 5 X 5 MM, LEAD FREE, MLPQ-28 | 28 | compliant | EAR99 | 8542.39.00.01 | |||
|
IR3084UMPBF
International Rectifier
|
Check for Price | Yes | Obsolete | 16 V | 9.5 V | 50 mA | YES | PHASE-SHIFT | 1 MHz | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | S-XQCC-N28 | e3 | Not Qualified | 260 | 30 | 28 | UNSPECIFIED | HVQCCN | LCC28,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 5 mm | 5 mm | 1 mm | INTERNATIONAL RECTIFIER CORP | QFN | 5 X 5 MM, LEAD FREE, MLPQ-28 | 28 | compliant | EAR99 | 8542.39.00.01 | ||||
|
IR3084UMTRPBF
International Rectifier
|
Check for Price | Yes | Obsolete | 16 V | 9.5 V | 50 mA | YES | PHASE-SHIFT | 1 MHz | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | S-XQCC-N28 | e3 | Not Qualified | 2 | 260 | 30 | 28 | UNSPECIFIED | HVQCCN | LCC28,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 5 mm | 5 mm | 1 mm | INTERNATIONAL RECTIFIER CORP | QFN | 5 X 5 MM, LEAD FREE, MLPQ-28 | 28 | compliant | EAR99 | 8542.39.00.01 | |||
|
IR3084AMTRPBF
International Rectifier
|
Check for Price | Yes | Obsolete | 16 V | 9.5 V | 50 mA | YES | PHASE-SHIFT | 550 kHz | IT CAN ALSO OPERATE PEAK CURRENT | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | S-XQCC-N28 | e3 | Not Qualified | 2 | 260 | 30 | 28 | UNSPECIFIED | HVQCCN | LCC28,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 5 mm | 5 mm | 900 µm | INTERNATIONAL RECTIFIER CORP | QFN | 5 X 5 MM, MLPQ-28 | 28 | compliant | EAR99 | 8542.39.00.01 | ||
|
IR3084MTRPBF
International Rectifier
|
Check for Price | Yes | Obsolete | 16 V | 9.5 V | 50 mA | YES | PHASE-SHIFT | 1 MHz | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | S-XQCC-N28 | e3 | Not Qualified | 2 | 260 | 30 | 28 | UNSPECIFIED | HVQCCN | LCC28,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 5 mm | 5 mm | 1 mm | INTERNATIONAL RECTIFIER CORP | QFN | 5 X 5 MM, LEAD FREE, MLPQ-28 | 28 | compliant | EAR99 | 8542.39.00.01 |