Filter Your Search
1 - 2 of 2 results
|
IR3087MTRPBF
International Rectifier
|
Check for Price | Yes | Obsolete | 21 V | 8.4 V | 2.5 A | YES | BUCK | 1 MHz | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | S-XQCC-N20 | e3 | Not Qualified | 260 | 30 | 20 | UNSPECIFIED | HVQCCN | LCC20,.16SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | QUAD | 4 mm | 4 mm | 1 mm | INTERNATIONAL RECTIFIER CORP | QFN | 4 X 4 MM, LEAD FREE, MLPQ-20 | 20 | compliant | EAR99 | 8542.39.00.01 | |||
|
IR3087MTR
International Rectifier
|
Check for Price | No | Obsolete | 21 V | 8.4 V | 3 A | YES | PUSH-PULL | 1 MHz | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | S-PQCC-N20 | e0 | Not Qualified | 2 | 20 | PLASTIC/EPOXY | HVQCCN | LCC20,.16SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | TIN LEAD | NO LEAD | 500 µm | QUAD | 4 mm | 4 mm | 1 mm | INTERNATIONAL RECTIFIER CORP | QFN | 4 X 4 MM, MLPQ-20 | 20 | compliant | EAR99 | 8542.39.00.01 |