Filter Your Search
1 - 1 of 1 results
|
IR3447AMTRPBFAUMA1
Infineon Technologies AG
|
Check for Price | Yes | Active | 4.3 V | 17 V | 2 V | 600 mV | 7.5 V | 4 mA | YES | BUCK | 600 kHz | SWITCHING REGULATOR | PULSE WIDTH MODULATION | 1 | R-XBCC-N33 | 2 | 125 °C | -40 °C | 33 | UNSPECIFIED | BCC | RECTANGULAR | CHIP CARRIER | YES | NO LEAD | 500 µm | BOTTOM | 5 mm | 6 mm | 1 mm | INFINEON TECHNOLOGIES AG | compliant |