Filter Your Search
1 - 2 of 2 results
|
IR3503MTRPBF
International Rectifier
|
Check for Price | Yes | Transferred | YES | ANALOG CIRCUIT | 1 | 12 mA | 7.5 V | 4.75 V | S-XQCC-N32 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | 32 | UNSPECIFIED | HVQCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER | NO LEAD | 500 µm | QUAD | 5 mm | 900 µm | 5 mm | INTERNATIONAL RECTIFIER CORP | QFN | 5 X 5 MM, ROHS COMPLIANT, MLPQ-32 | 32 | compliant | 8542.39.00.01 | ||
|
IR3503MTRPBF
Infineon Technologies AG
|
Check for Price | Yes | Obsolete | YES | ANALOG CIRCUIT | 1 | 12 mA | 7.5 V | 4.75 V | S-XQCC-N32 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | 32 | UNSPECIFIED | HVQCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER | NO LEAD | 500 µm | QUAD | 5 mm | 900 µm | 5 mm | INFINEON TECHNOLOGIES AG | 5 X 5 MM, ROHS COMPLIANT, MLPQ-32 | compliant | 8542.39.00.01 |