Filter Your Search
1 - 2 of 2 results
|
IR3621MTRPBF
Infineon Technologies AG
|
Check for Price | Yes | Obsolete | 12 V | 14.5 V | 5.5 V | 44 mA | YES | PHASE-SHIFT | 500 kHz | DUAL SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | S-XQCC-N32 | e3 | Not Qualified | 125 °C | -40 °C | 32 | UNSPECIFIED | HVQCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | QUAD | 5 mm | 5 mm | 1 mm | INFINEON TECHNOLOGIES AG | HVQCCN, LCC32,.2SQ,20 | compliant | EAR99 | 8542.39.00.01 | |||||
|
IR3621MTRPBF
International Rectifier
|
Check for Price | Yes | Yes | Transferred | 12 V | 14.5 V | 5.5 V | 44 mA | YES | PHASE-SHIFT | 500 kHz | DUAL SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | S-XQCC-N32 | e3 | Not Qualified | 125 °C | -40 °C | 32 | UNSPECIFIED | HVQCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | QUAD | 5 mm | 5 mm | 1 mm | INTERNATIONAL RECTIFIER CORP | HVQCCN, LCC32,.2SQ,20 | compliant | EAR99 | 8542.39.00.01 | QFN | 32 |