Filter Your Search
1 - 1 of 1 results
|
IR3629MTRPBF
International Rectifier
|
Check for Price | Yes | Obsolete | 12 V | 14 V | 4.5 V | YES | PUSH-PULL | 660 kHz | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | S-XDSO-N12 | Not Qualified | 125 °C | -40 °C | 260 | 30 | 12 | UNSPECIFIED | HVSON | LCC12,.12SQ,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NO LEAD | 500 µm | DUAL | 3 mm | 3 mm | 1 mm | INTERNATIONAL RECTIFIER CORP | LCC | LEAD FREE, MLPD-12 | 12 | compliant | EAR99 | 8542.39.00.01 |