Filter Your Search
1 - 2 of 2 results
|
IR3842AMTRPBF
Infineon Technologies AG
|
Check for Price | Yes | Obsolete | 12 V | 21 V | 1.5 V | 6 A | YES | BUCK | 1.32 MHz | OPERATES IN ADJUSTABLE MODE FROM 0.7 TO 18.9V | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-XQCC-N15 | e3 | Not Qualified | 2 | 125 °C | -40 °C | 260 | 30 | 15 | UNSPECIFIED | HQCCN | LCC15(UNSPEC) | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG | YES | MATTE TIN | NO LEAD | QUAD | 5 mm | 6 mm | 1 mm | INFINEON TECHNOLOGIES AG | HQCCN, LCC15(UNSPEC) | not_compliant | EAR99 | 8542.39.00.01 | |||||
|
IR3842AMTRPBF
International Rectifier
|
Check for Price | Yes | Yes | Transferred | 12 V | 21 V | 1.5 V | 6 A | YES | BUCK | 1.32 MHz | OPERATES IN ADJUSTABLE MODE FROM 0.7 TO 18.9V | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-XQCC-N15 | e3 | Not Qualified | 2 | 125 °C | -40 °C | 15 | UNSPECIFIED | HQCCN | LCC15(UNSPEC) | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG | YES | MATTE TIN | NO LEAD | QUAD | 5 mm | 6 mm | 1 mm | INTERNATIONAL RECTIFIER CORP | HQCCN, LCC15(UNSPEC) | compliant | EAR99 | 8542.39.00.01 | QFN | 15 |