Filter Your Search
1 - 3 of 3 results
|
IR3898MTRPBF
International Rectifier
|
Check for Price | Yes | Transferred | 12 V | 1.2 V | 21 V | 6.8 V | 6 A | YES | PHASE-SHIFT | 1.5 MHz | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-XQCC-N17 | Not Qualified | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 17 | UNSPECIFIED | QCCN | LCC17(UNSPEC) | RECTANGULAR | CHIP CARRIER | YES | NO LEAD | QUAD | 4 mm | 5 mm | 1 mm | INTERNATIONAL RECTIFIER CORP | QFN | 4 X 5 MM, HALOGEN FREE AND ROHS COMPLIANT, PQFN-17 | 17 | compliant | EAR99 | 8542.39.00.01 | ||||||
|
IR3898MTR1PBF
International Rectifier
|
Check for Price | Yes | Obsolete | 12 V | 1.2 V | 21 V | 6.8 V | 6 A | YES | PHASE-SHIFT | 1.5 MHz | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-XQCC-N17 | Not Qualified | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 17 | UNSPECIFIED | QCCN | LCC17(UNSPEC) | RECTANGULAR | CHIP CARRIER | YES | NO LEAD | QUAD | 4 mm | 5 mm | 1 mm | INTERNATIONAL RECTIFIER CORP | QFN | 4 X 5 MM, HALOGEN FREE AND ROHS COMPLIANT, PQFN-17 | 17 | unknown | EAR99 | 8542.39.00.01 | ||||||
|
IR3898MTRPBF
Infineon Technologies AG
|
Check for Price | Yes | Obsolete | 12 V | 1.2 V | 21 V | 6.8 V | 6 A | YES | PHASE-SHIFT | 1.5 MHz | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-XQCC-N17 | e4 | Not Qualified | 2 | 125 °C | -40 °C | 260 | 30 | 17 | UNSPECIFIED | QCCN | LCC17(UNSPEC) | RECTANGULAR | CHIP CARRIER | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | QUAD | 4 mm | 5 mm | 1 mm | INFINEON TECHNOLOGIES AG | 4 X 5 MM, HALOGEN FREE AND ROHS COMPLIANT, PQFN-17 | compliant | EAR99 | 8542.39.00.01 | Infineon |