Filter Your Search
1 - 4 of 4 results
|
IR-4470UH+-5%B08
Vishay Intertechnologies
|
Check for Price | No | Obsolete | GENERAL PURPOSE INDUCTOR | 470 µH | 17.9 Ω | 5 % | NO | 100 mA | 3.9 MHz | Iron | 65 | RF INDUCTOR | 1 | NO | 125 °C | -55 °C | Epoxy Coated | 2 | Axial | Bulk | TUBULAR PACKAGE | WIRE | 635 µm | 36.515 mm | 4.57 mm | 9.78 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8504.50.80.00 | |||||||
|
IR-4470UH+-5%SH
Vishay Intertechnologies
|
Check for Price | No | Obsolete | GENERAL PURPOSE INDUCTOR | 470 µH | 17.9 Ω | 5 % | NO | 100 mA | 3.9 MHz | Iron | 65 | RF INDUCTOR | 1 | NO | 125 °C | -55 °C | Epoxy Coated | 2 | Axial | TR | TUBULAR PACKAGE | WIRE | 635 µm | 36.515 mm | 4.57 mm | 9.78 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8504.50.80.00 | |||||||
|
IR-4470UH+/-5%
Vishay Dale
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | 470 µH | 17.9 Ω | 5 % | NO | 790 kHz | 100 mA | 3.9 MHz | IRON | 65 | IR-4 | RF INDUCTOR | 1 | NO | e3 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | TIN | RADIAL | WIRE | VISHAY DALE | unknown | ||||||||||||
|
IR-4470UH+-1%RJ1
Vishay Intertechnologies
|
Check for Price | No | Obsolete | GENERAL PURPOSE INDUCTOR | 470 µH | 17.9 Ω | 1 % | NO | 100 mA | 3.9 MHz | Iron | 65 | RF INDUCTOR | 1 | NO | 125 °C | -55 °C | Epoxy Coated | 2 | Axial | TR | TUBULAR PACKAGE | WIRE | 635 µm | 36.515 mm | 4.57 mm | 9.78 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8504.50.80.00 |