Filter Your Search
1 - 10 of 45 results
|
IRC540-004PBF
International Rectifier
|
Check for Price | Yes | Yes | Transferred | N-CHANNEL | NO | SINGLE WITH BUILT-IN CURRENT AND KELVIN SENSOR | 5 | 100 V | 1 | 28 A | 77 mΩ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 150 W | SWITCHING | SILICON | R-PSFM-T5 | Not Qualified | 250 | 30 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | INTERNATIONAL RECTIFIER CORP | TO-220 | FLANGE MOUNT, R-PSFM-T5 | 5 | compliant | EAR99 | 8541.29.00.95 | |||||||
|
IRC540PBF
International Rectifier
|
Check for Price | Yes | Yes | Transferred | N-CHANNEL | NO | SINGLE | 5 | 100 V | 1 | 28 A | 77 mΩ | 100 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 150 W | 110 A | SWITCHING | SILICON | R-PSFM-T5 | Not Qualified | 175 °C | 250 | 30 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | INTERNATIONAL RECTIFIER CORP | TO-220 | FLANGE MOUNT, R-PSFM-T5 | 5 | compliant | EAR99 | 8541.29.00.95 | ||||
|
IRC540-006PBF
International Rectifier
|
Check for Price | Yes | Yes | Transferred | N-CHANNEL | NO | SINGLE WITH BUILT-IN CURRENT AND KELVIN SENSOR | 5 | 100 V | 1 | 28 A | 77 mΩ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 150 W | SWITCHING | SILICON | R-PSFM-T5 | Not Qualified | 250 | 30 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | INTERNATIONAL RECTIFIER CORP | TO-220 | FLANGE MOUNT, R-PSFM-T5 | 5 | compliant | EAR99 | 8541.29.00.95 | |||||||
|
IRC540-010PBF
International Rectifier
|
Check for Price | Yes | Yes | Transferred | N-CHANNEL | NO | SINGLE WITH BUILT-IN CURRENT AND KELVIN SENSOR | 5 | 100 V | 1 | 28 A | 77 mΩ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 150 W | SWITCHING | SILICON | R-PSFM-T5 | Not Qualified | 250 | 30 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | INTERNATIONAL RECTIFIER CORP | TO-220 | FLANGE MOUNT, R-PSFM-T5 | 5 | compliant | EAR99 | 8541.29.00.95 | |||||||
|
IRC540-010PBF
Vishay Intertechnologies
|
Check for Price | Yes | Yes | Obsolete | N-CHANNEL | NO | SINGLE WITH BUILT-IN CURRENT AND KELVIN SENSOR | 5 | 100 V | 1 | 28 A | 77 mΩ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | SWITCHING | SILICON | R-PSFM-T5 | e2 | Not Qualified | DRAIN | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN COPPER | THROUGH-HOLE | SINGLE | VISHAY INTERTECHNOLOGY INC | TO-220 | FLANGE MOUNT, R-PSFM-T5 | 5 | unknown | EAR99 | |||||||||
|
IRC540-009
International Rectifier
|
Check for Price | No | No | Transferred | N-CHANNEL | NO | SINGLE WITH BUILT-IN CURRENT AND KELVIN SENSOR | 5 | 100 V | 1 | 28 A | 77 mΩ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 150 W | SWITCHING | SILICON | R-PSFM-T5 | e0 | Not Qualified | DRAIN | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN LEAD | THROUGH-HOLE | SINGLE | INTERNATIONAL RECTIFIER CORP | TO-220 | FLANGE MOUNT, R-PSFM-T5 | 5 | compliant | EAR99 | 8541.29.00.95 | |||||||
|
IRC540-005PBF
International Rectifier
|
Check for Price | Yes | Yes | Transferred | N-CHANNEL | NO | SINGLE WITH BUILT-IN CURRENT AND KELVIN SENSOR | 5 | 100 V | 1 | 28 A | 77 mΩ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 150 W | SWITCHING | SILICON | R-PSFM-T5 | Not Qualified | 250 | 30 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | INTERNATIONAL RECTIFIER CORP | TO-220 | FLANGE MOUNT, R-PSFM-T5 | 5 | compliant | EAR99 | 8541.29.00.95 | |||||||
|
IRC540-017
International Rectifier
|
Check for Price | No | No | Transferred | N-CHANNEL | NO | SINGLE WITH BUILT-IN CURRENT AND KELVIN SENSOR | 5 | 100 V | 1 | 28 A | 77 mΩ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 150 W | SWITCHING | SILICON | R-PSFM-T5 | e0 | Not Qualified | DRAIN | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN LEAD | THROUGH-HOLE | SINGLE | INTERNATIONAL RECTIFIER CORP | TO-220 | FLANGE MOUNT, R-PSFM-T5 | 5 | compliant | EAR99 | 8541.29.00.95 | |||||||
|
IRC540-007PBF
International Rectifier
|
Check for Price | Yes | Yes | Transferred | N-CHANNEL | NO | SINGLE WITH BUILT-IN CURRENT AND KELVIN SENSOR | 5 | 100 V | 1 | 29 A | 77 mΩ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 120 A | SILICON | R-PSFM-T5 | Not Qualified | 250 | 30 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | INTERNATIONAL RECTIFIER CORP | FLANGE MOUNT, R-PSFM-T5 | compliant | EAR99 | |||||||||||
|
IRC540-013
International Rectifier
|
Check for Price | No | No | Transferred | N-CHANNEL | NO | SINGLE WITH BUILT-IN CURRENT AND KELVIN SENSOR | 5 | 100 V | 1 | 28 A | 77 mΩ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 150 W | SWITCHING | SILICON | R-PSFM-T5 | e0 | Not Qualified | DRAIN | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN LEAD | THROUGH-HOLE | SINGLE | INTERNATIONAL RECTIFIER CORP | TO-220 | FLANGE MOUNT, R-PSFM-T5 | 5 | compliant | EAR99 | 8541.29.00.95 |