Filter Your Search
1 - 2 of 2 results
|
IRF1010NSTRRPBF
Infineon Technologies AG
|
$0.9539 | Yes | Obsolete | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 55 V | 1 | 75 A | 11 mΩ | AVALANCHE RATED, HIGH RELIABILITY, ULTRA LOW RESISTANCE | 250 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 170 W | 290 A | SWITCHING | SILICON | R-PSSO-G2 | e3 | Not Qualified | 1 | 150 °C | 260 | 30 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - with Nickel (Ni) barrier | GULL WING | SINGLE | INFINEON TECHNOLOGIES AG | SMALL OUTLINE, R-PSSO-G2 | not_compliant | EAR99 | 1999-05-25 | Infineon | ||||
|
IRF1010NSTRRPBF
International Rectifier
|
Check for Price | Yes | Yes | Transferred | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 55 V | 1 | 75 A | 11 mΩ | AVALANCHE RATED, HIGH RELIABILITY, ULTRA LOW RESISTANCE | 250 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 170 W | 290 A | SWITCHING | SILICON | R-PSSO-G2 | e3 | Not Qualified | 1 | 175 °C | 260 | 30 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - with Nickel (Ni) barrier | GULL WING | SINGLE | INTERNATIONAL RECTIFIER CORP | LEAD FREE, PLASTIC, D2PAK-3 | not_compliant | EAR99 | 3 |