Filter Your Search
1 - 5 of 5 results
|
IRF130R
Intersil Corporation
|
Check for Price | No | Obsolete | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 2 | 100 V | 1 | 14 A | 160 mΩ | 50 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 79 W | 79 W | 56 A | SWITCHING | SILICON | 85 ns | 105 ns | TO-204AA | O-MBFM-P2 | e0 | Not Qualified | 175 °C | DRAIN | METAL | ROUND | FLANGE MOUNT | TIN LEAD | PIN/PEG | BOTTOM | INTERSIL CORP | not_compliant | EAR99 | 8541.29.00.95 | ||||
|
IRF130R1
TT Electronics Resistors
|
Check for Price | Yes | Active | N-CHANNEL | NO | SINGLE | 2 | 100 V | 1 | 45 A | 210 mΩ | 75 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 56 A | SWITCHING | SILICON | TO-3 | O-MBFM-P2 | e1 | Not Qualified | DRAIN | METAL | ROUND | FLANGE MOUNT | TIN SILVER COPPER | PIN/PEG | BOTTOM | TT ELECTRONICS PLC | compliant | EAR99 | ||||||||||
|
IRF130R
Thomson Consumer Electronics
|
Check for Price | No | Obsolete | N-CHANNEL | NO | SINGLE | 1 | 14 A | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 79 W | e0 | 150 °C | Tin/Lead (Sn/Pb) | THOMSON CONSUMER ELECTRONICS | unknown | EAR99 | , | |||||||||||||||||||||||
|
IRF130R1
TT Electronics Power and Hybrid / Semelab Limited
|
Check for Price | Yes | Yes | Active | N-CHANNEL | NO | SINGLE | 2 | 100 V | 1 | 45 A | 210 mΩ | 75 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 56 A | SWITCHING | SILICON | TO-3 | O-MBFM-P2 | e1 | Not Qualified | DRAIN | METAL | ROUND | FLANGE MOUNT | TIN SILVER COPPER | PIN/PEG | BOTTOM | SEMELAB LTD | compliant | EAR99 | FLANGE MOUNT, O-MBFM-P2 | ||||||||
|
IRF130R
Harris Semiconductor
|
Check for Price | No | Obsolete | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 2 | 100 V | 1 | 14 A | 160 mΩ | 50 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 79 W | 79 W | 56 A | SWITCHING | SILICON | 85 ns | 105 ns | TO-204AA | O-MBFM-P2 | e0 | Not Qualified | 175 °C | DRAIN | METAL | ROUND | FLANGE MOUNT | TIN LEAD | PIN/PEG | BOTTOM | HARRIS SEMICONDUCTOR | unknown | EAR99 | 8541.29.00.95 | FLANGE MOUNT, O-MBFM-P2 |