Filter Your Search
1 - 5 of 5 results
|
IRF230R
Thomson Consumer Electronics
|
Check for Price | No | Obsolete | N-CHANNEL | NO | SINGLE | 1 | 9 A | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 75 W | e0 | 150 °C | Tin/Lead (Sn/Pb) | THOMSON CONSUMER ELECTRONICS | , | unknown | EAR99 | |||||||||||||||||||||||||
|
IRF230R1
TT Electronics Power and Hybrid / Semelab Limited
|
Check for Price | Yes | Yes | Not Recommended | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 2 | 200 V | 1 | 9 A | 400 mΩ | 150 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 36 A | SILICON | TO-204AA | O-MBFM-P2 | e1 | Not Qualified | 150 °C | DRAIN | METAL | ROUND | FLANGE MOUNT | TIN SILVER COPPER | PIN/PEG | BOTTOM | SEMELAB LTD | FLANGE MOUNT, O-MBFM-P2 | compliant | EAR99 | TO-3 | 2 | ||||||||
|
IRF230R
Intersil Corporation
|
Check for Price | No | Obsolete | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 2 | 200 V | 1 | 9 A | 400 mΩ | 150 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 75 W | 75 W | 36 A | SWITCHING | SILICON | 90 ns | 80 ns | TO-204AA | O-MBFM-P2 | e0 | Not Qualified | 150 °C | DRAIN | METAL | ROUND | FLANGE MOUNT | TIN LEAD | PIN/PEG | BOTTOM | INTERSIL CORP | not_compliant | EAR99 | 8541.29.00.95 | ||||||
|
IRF230R
Harris Semiconductor
|
Check for Price | No | Obsolete | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 2 | 200 V | 1 | 9 A | 400 mΩ | 150 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 75 W | 75 W | 36 A | SWITCHING | SILICON | 90 ns | 80 ns | TO-204AA | O-MBFM-P2 | e0 | Not Qualified | 150 °C | DRAIN | METAL | ROUND | FLANGE MOUNT | TIN LEAD | PIN/PEG | BOTTOM | HARRIS SEMICONDUCTOR | FLANGE MOUNT, O-MBFM-P2 | unknown | EAR99 | 8541.29.00.95 | |||||
|
IRF230R1
TT Electronics Resistors
|
Check for Price | Yes | Not Recommended | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 2 | 200 V | 1 | 9 A | 400 mΩ | 150 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 36 A | SILICON | TO-204AA | O-MBFM-P2 | e1 | Not Qualified | 150 °C | DRAIN | METAL | ROUND | FLANGE MOUNT | TIN SILVER COPPER | PIN/PEG | BOTTOM | TT ELECTRONICS PLC | FLANGE MOUNT, O-MBFM-P2 | compliant | EAR99 |