Parametric results for: irf2807strlpbf under Power Field-Effect Transistors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: irf2807strlpbf
Select parts from the table below to compare.
Compare
Compare
IRF2807STRLPBF
Infineon Technologies AG
$1.2510 Yes Active N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 2 75 V 1 75 A 13 mΩ AVALANCHE RATED, HIGH RELIABILITY, ULTRA LOW RESISTANCE 340 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 230 W 280 A SWITCHING SILICON R-PSSO-G2 e3 Not Qualified 1 175 °C 260 30 DRAIN PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - with Nickel (Ni) barrier GULL WING SINGLE INFINEON TECHNOLOGIES AG not_compliant EAR99 Infineon
IRF2807STRLPBF
International Rectifier
Check for Price Yes Yes Transferred N-CHANNEL YES SINGLE WITH BUILT-IN DIODE 2 75 V 1 75 A 13 mΩ AVALANCHE RATED, HIGH RELIABILITY, ULTRA LOW RESISTANCE 340 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 150 W 230 W 280 A SWITCHING SILICON R-PSSO-G2 e3 Not Qualified 1 175 °C 260 30 DRAIN PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - with Nickel (Ni) barrier GULL WING SINGLE INTERNATIONAL RECTIFIER CORP not_compliant EAR99 LEAD FREE, PLASTIC, D2PAK-3 3 8541.29.00.95