Filter Your Search
1 - 10 of 189 results
|
IRF3415PBF
International Rectifier
|
$0.6350 | Yes | Yes | Transferred | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 150 V | 1 | 43 A | 42 mΩ | AVALANCHE RATED | 590 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 150 W | 200 W | 150 A | SWITCHING | SILICON | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 175 °C | 250 | 30 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN OVER NICKEL | THROUGH-HOLE | SINGLE | INTERNATIONAL RECTIFIER CORP | TO-220AB | LEAD FREE, PACKAGE-3 | 3 | compliant | EAR99 | 8541.29.00.95 | |||||||
|
IRF3415SPBF
International Rectifier
|
$0.7100 | Yes | Yes | Transferred | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 150 V | 1 | 43 A | 42 mΩ | AVALANCHE RATED, HIGH RELIABILITY | 590 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 200 W | 150 A | SWITCHING | SILICON | R-PSSO-G2 | e3 | Not Qualified | 1 | 175 °C | 260 | 30 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - with Nickel (Ni) barrier | GULL WING | SINGLE | INTERNATIONAL RECTIFIER CORP | LEAD FREE, PLASTIC, D2PAK-3 | 3 | not_compliant | EAR99 | ||||||||||
|
IRF3415PBF
Infineon Technologies AG
|
$1.2399 | Yes | Active | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 150 V | 1 | 43 A | 42 mΩ | AVALANCHE RATED | 590 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 200 W | 150 A | SWITCHING | SILICON | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 175 °C | 250 | 30 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Tin (Sn) | THROUGH-HOLE | SINGLE | INFINEON TECHNOLOGIES AG | compliant | EAR99 | Infineon | ||||||||||||
|
IRF3415SPBF
Infineon Technologies AG
|
$1.2586 | Yes | Obsolete | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 150 V | 1 | 43 A | 42 mΩ | AVALANCHE RATED, HIGH RELIABILITY | 590 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 200 W | 150 A | SWITCHING | SILICON | R-PSSO-G2 | e3 | Not Qualified | 1 | 175 °C | -55 °C | 260 | 30 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - with Nickel (Ni) barrier | GULL WING | SINGLE | INFINEON TECHNOLOGIES AG | SMALL OUTLINE, R-PSSO-G2 | not_compliant | EAR99 | Infineon | ||||||||||
|
IRF3415STRLPBF
Infineon Technologies AG
|
$1.4464 | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 150 V | 1 | 43 A | 42 mΩ | AVALANCHE RATED, HIGH RELIABILITY | 590 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 150 A | SWITCHING | SILICON | R-PSSO-G2 | e3 | Not Qualified | 1 | 260 | 30 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - with Nickel (Ni) barrier | GULL WING | SINGLE | INFINEON TECHNOLOGIES AG | not_compliant | EAR99 | Infineon | ||||||||||||||
|
AUIRF3415
Infineon Technologies AG
|
$1.8092 | Yes | Obsolete | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 150 V | 1 | 43 A | 42 mΩ | AVALANCHE RATED, HIGH RELIABILITY | 590 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 200 W | 150 A | SWITCHING | SILICON | TO-220AB | R-PSFM-T3 | Not Qualified | 175 °C | NOT SPECIFIED | NOT SPECIFIED | DRAIN | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | INFINEON TECHNOLOGIES AG | ROHS COMPLIANT, PLASTIC PACKAGE-3 | compliant | EAR99 | Infineon | |||||||||||||
|
IRF340-JQR-BR1
TT Electronics Power and Hybrid / Semelab Limited
|
Check for Price | Yes | Yes | Active | N-CHANNEL | YES | SINGLE | 3 | 400 V | 1 | 10 A | 630 mΩ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | SILICON | R-XUUC-N3 | e1 | Not Qualified | UNSPECIFIED | RECTANGULAR | UNCASED CHIP | TIN SILVER COPPER | NO LEAD | UPPER | SEMELAB LTD | UNCASED CHIP, R-XUUC-N3 | compliant | EAR99 | |||||||||||||||||||||
|
IRF342
FCI Semiconductor
|
Check for Price | No | Contact Manufacturer | N-CHANNEL | NO | SINGLE | 1 | 8.3 A | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 125 W | e0 | 150 °C | Tin/Lead (Sn/Pb) | FIRST COMPONENTS INTERNATIONAL | , | unknown | EAR99 | |||||||||||||||||||||||||||||||
|
IRF3415STRRPBF
International Rectifier
|
Check for Price | Yes | Yes | Obsolete | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 150 V | 1 | 43 A | 42 mΩ | AVALANCHE RATED, HIGH RELIABILITY | 590 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 150 A | SWITCHING | SILICON | R-PSSO-G2 | e3 | Not Qualified | 1 | 175 °C | 260 | 30 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - with Nickel (Ni) barrier | GULL WING | SINGLE | INTERNATIONAL RECTIFIER CORP | LEAD FREE, PLASTIC, D2PAK-3 | 3 | not_compliant | EAR99 | |||||||||||
|
IRF340PBF
International Rectifier
|
Check for Price | Yes | Yes | Transferred | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 2 | 400 V | 1 | 10 A | 630 mΩ | 5.7 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 125 W | 40 A | SWITCHING | SILICON | 137 ns | 117 ns | TO-204AE | O-MBFM-P2 | Not Qualified | 150 °C | 260 | 40 | DRAIN | METAL | ROUND | FLANGE MOUNT | PIN/PEG | BOTTOM | INTERNATIONAL RECTIFIER CORP | BFM | FLANGE MOUNT, O-MBFM-P2 | 2 | compliant | EAR99 | 8541.29.00.95 |