Filter Your Search
1 - 2 of 2 results
|
IRF3704ZCSPBF
International Rectifier
|
Check for Price | Yes | Yes | Transferred | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 20 V | 1 | 42 A | 7.9 mΩ | 36 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 57 W | 260 A | SWITCHING | SILICON | R-PSSO-G2 | e3 | Not Qualified | 1 | 175 °C | 260 | 30 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - with Nickel (Ni) barrier | GULL WING | SINGLE | INTERNATIONAL RECTIFIER CORP | LEAD FREE, PLASTIC, D2PAK-3 | 3 | not_compliant | EAR99 | ||
|
IRF3704ZCSPBF
Infineon Technologies AG
|
Check for Price | Yes | Obsolete | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 20 V | 1 | 42 A | 7.9 mΩ | 36 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 57 W | 260 A | SWITCHING | SILICON | R-PSSO-G2 | e3 | Not Qualified | 1 | 175 °C | 260 | 30 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - with Nickel (Ni) barrier | GULL WING | SINGLE | INFINEON TECHNOLOGIES AG | SMALL OUTLINE, R-PSSO-G2 | not_compliant | EAR99 |